Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY REED DPST 5V 1UV ES SHIELD - 3602-05-72 - Relays, I/O Modules

Digi-Key Part Number 3602-05-72-ND
Price Break
100
Unit Price
10.60530
Extended Price
1060.53
Manufacturer Part Number3602-05-72
DescriptionRELAY REED DPST 5V 1UV ES SHIELD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3602-05-72
VendorCoto Technology
CategoryRelays, I/O Modules
Relay TypeReed
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3602 05 72
36020572

3602-05-72 Specification Sheet

Image of RELAY REED DPST 5V 1UV ES SHIELD - 3602-05-72

RELAY REED DPST 5V 1UV ES SHIELD - 3602-05-72 (3602-05-72-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY REED DPST 5V 1UV ES SHIELD - 3602-05-72
 Order 'relay reed dpst 5v 1uv es shield - 3602-05-72' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3602-05-72-ND.
RELAY REED DPST 5V 1UV ES SHIELD - 3502-05-711
 Order 'relay reed dpst 5v 1uv es shield - 3502-05-711' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3502-05-711-ND.
RELAY REED DPST 5V 3UV ES SHIELD - 3602-05-82
 Order 'relay reed dpst 5v 3uv es shield - 3602-05-82' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3602-05-82-ND.
RELAY REED DPST 5V 5UV ES SHIELD - 3602-05-92
 Order 'relay reed dpst 5v 5uv es shield - 3602-05-92' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3602-05-92-ND.
RELAY REED 3PST 5V 1UV ES SHIELD - 3650-05-72
 Order 'relay reed 3pst 5v 1uv es shield - 3650-05-72' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3650-05-72-ND.
RELAY REED 3PST 5V 1UV ES SHIELD - 3660-05-72
 Order 'relay reed 3pst 5v 1uv es shield - 3660-05-72' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3660-05-72-ND.
RELAY REED DPST 5V 3UV ES SHIELD - 3502-05-811
 Order 'relay reed dpst 5v 3uv es shield - 3502-05-811' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3502-05-811-ND.
RELAY REED DPST 5V 5UV ES SHIELD - 3502-05-911
 Order 'relay reed dpst 5v 5uv es shield - 3502-05-911' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3502-05-911-ND.
RELAY REED DPST 5V 3UV ES SHIELD - 3541-05-811
 Order 'relay reed dpst 5v 3uv es shield - 3541-05-811' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3541-05-811-ND.
RELAY REED DPST 5V 5UV ES SHIELD - 3541-05-911
 Order 'relay reed dpst 5v 5uv es shield - 3541-05-911' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3541-05-911-ND.
RELAY REED DPST 5V 0.5UV ES SHLD - 3602-05-52
 Order 'relay reed dpst 5v 0.5uv es shld - 3602-05-52' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3602-05-52-ND.
RELAY REED DPST 12V 1UV ES SHLD - 3602-12-72
 Order 'relay reed dpst 12v 1uv es shld - 3602-12-72' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3602-12-72-ND.
RELAY REED DPST 5V WET ES SHIELD - 7202-05-1010
 Order 'relay reed dpst 5v wet es shield - 7202-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7202-05-1010-ND.
RELAY REED DPST 5V WET ES SHIELD - 7202-05-1101
 Order 'relay reed dpst 5v wet es shield - 7202-05-1101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7202-05-1101-ND.
RELAY REED SPST 5V WET ES SHIELD - 2920-05-111
 Order 'relay reed spst 5v wet es shield - 2920-05-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-111-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY REED DPST 5V 1UV ES SHIELD - 3502-05-711 Next: RELAY REED DPST 5V 3UV - 3502-05-810