RELAY REED SIP DPST 5V W/DIODE - 9092-05-11 - Relays, I/O Modules
| Digi-Key Part Number | 306-1185-ND |
1 10 50 100 250 500 1000 2500 5000 |
10.97000 9.49500 8.12360 6.96300 6.11900 5.61260 5.38050 5.27500 5.16950 |
Extended Price
10.97 94.95 406.18 696.30 1529.75 2806.30 5380.50 13187.50 25847.50 |
| Manufacturer Part Number | 9092-05-11 | |||
| Description | RELAY REED SIP DPST 5V W/DIODE | |||
| Quantity Available | 532 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9092-05-11 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 10W @ 200VDC |
| Contact Rating @ Voltage | 10W @ 200VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Control Range | 3.750 VDC [Min] |
| Control Range | 6.500 VDC [Max] |
| Coil Resistance | 375.00 Ohms [Typ] |
| Coil Current | 13.00 mA [Nom] |
| Control Off Voltage | 0.400 VDC [Min] |
| Control On Voltage | 3.75 VDC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Contact Resistance | 0.140 Ohms [Max] |
| Insulation Resistance | 1000 GOhms [Min] |
| Height | 8.890 mm [Typ] |
| Length | 15.240 mm [Typ] |
| Width | 3.810 mm [Typ] |
| Fall Time | 0.500 ms [Typ] |
| Rise Time | 0.75 ms [Typ] |
| Life Expectancy (Cycles) | 500000000 [Typ] |
| Packaging | Bulk |
| C | 2.540 mm [Nom] |
| H | 8.890 mm [Nom] |
| L | 15.240 mm [Nom] |
| W | 3.810 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9092 05 11 90920511 306 1185 ND 3061185ND 306-1185 |
9092-05-11 Specification Sheet
RELAY REED SIP DPST 5V W/DIODE - 9092-05-11 (306-1185-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY REED SIP DPST 5V W/DIODE - 9092-05-11
Order 'relay reed sip dpst 5v w/diode - 9092-05-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1185-ND.
RELAY REED SIP SPST 5V W/DIODE - 9117-05-11
Order 'relay reed sip spst 5v w/diode - 9117-05-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1182-ND.
RELAY REED SIP DPST 12V W/DIODE - 9092-12-11
Order 'relay reed sip dpst 12v w/diode - 9092-12-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1186-ND.
RELAY REED DIP DPST 5V W/DIODE - 8L02-05-01
Order 'relay reed dip dpst 5v w/diode - 8L02-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1032-ND.
RELAY REED SIP SPST 5V W/DIODE - 9001-05-01
Order 'relay reed sip spst 5v w/diode - 9001-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1056-ND.
RELAY REED SIP SPST 5V W/DIODE - 9007-05-01
Order 'relay reed sip spst 5v w/diode - 9007-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1063-ND.
RELAY REED SIP SPST 5V W/DIODE - 9091-05-01
Order 'relay reed sip spst 5v w/diode - 9091-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1066-ND.
RELAY REED DIP DPST 5V W/DIODE - 8002-05-01
Order 'relay reed dip dpst 5v w/diode - 8002-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8002-05-01-ND.
RELAY REED SIP DPST 5V W/O DIODE - 9092-05-10
Order 'relay reed sip dpst 5v w/o diode - 9092-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1183-ND.
RELAY REED DIP DPST 5V W/ES - 8002-05-10
Order 'relay reed dip dpst 5v w/es - 8002-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1017-ND.
RELAY REED DIP SPST 5V W/DIODE - 8L01-05-011
Order 'relay reed dip spst 5v w/diode - 8L01-05-011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1020-ND.
RELAY REED DIP DPST 5V W/ES - 8L02-05-10
Order 'relay reed dip dpst 5v w/es - 8L02-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1033-ND.
RELAY REED DIP SPDT 5V W/DIODE - 8L41-05-011
Order 'relay reed dip spdt 5v w/diode - 8L41-05-011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1044-ND.
RELAY REED SIP SPST 5V W/COAX - 9002-05-00
Order 'relay reed sip spst 5v w/coax - 9002-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1059-ND.
RELAY REED SIP SPST 5V MAGN SHLD - 9117-05-10
Order 'relay reed sip spst 5v magn shld - 9117-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1181-ND.
Send this link via E-Mail
Help With This Screen