RELAY REED SPST .5A 5V SIP - 9081-05-10 - Relays, I/O Modules
| Digi-Key Part Number | 306-1138-ND |
1 10 50 100 250 500 1000 2500 5000 |
1.85000 1.56800 1.31100 1.06880 .88352 .79800 .74100 .71250 .69825 |
Extended Price
1.85 15.68 65.55 106.88 220.88 399.00 741.00 1781.25 3491.25 |
| Manufacturer Part Number | 9081-05-10 | |||
| Description | RELAY REED SPST .5A 5V SIP | |||
| Quantity Available | 3671 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9081-05-10 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.5A @ 200VDC |
| Contact Rating @ Voltage | 0.5A @ 200VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Control Range | 3.750 VDC [Min] |
| Control Range | 6.500 VDC [Max] |
| Coil Resistance | 500.00 Ohms [Typ] |
| Coil Current | 10.00 mA [Nom] |
| Control Off Voltage | 0.400 VDC [Min] |
| Control On Voltage | 3.75 VDC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Contact Resistance | 0.200 Ohms [Max] |
| Insulation Resistance | 10 GOhms [Min] |
| Height | 0.315 in [Typ] |
| Length | 0.890 in [Typ] |
| Width | 0.275 in [Typ] |
| Fall Time | 0.200 ms [Typ] |
| Rise Time | 0.50 ms [Typ] |
| Life Expectancy (Cycles) | 100000000 [Typ] |
| Packaging | Bulk |
| C | 0.200 in [Nom] |
| H | 0.315 in [Nom] |
| L | 0.890 in [Nom] |
| W | 0.275 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9081 05 10 90810510 306 1138 ND 3061138ND 306-1138 |
9081-05-10 Specification Sheet
RELAY REED SPST .5A 5V SIP - 9081-05-10 (306-1138-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY REED SPST .5A 5V SIP - 9081-05-10
Order 'relay reed spst .5a 5v sip - 9081-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1138-ND.
RELAY REED SPST .5A 5V SIP - 9012-05-10
Order 'relay reed spst .5a 5v sip - 9012-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1134-ND.
RELAY REED SPST .25A 5V SIP - 9011-05-10
Order 'relay reed spst .25a 5v sip - 9011-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1130-ND.
RELAY REED SPST .5A 5V SIP - 9012-05-11
Order 'relay reed spst .5a 5v sip - 9012-05-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1135-ND.
RELAY REED SPST .5A 12V SIP - 9081-12-10
Order 'relay reed spst .5a 12v sip - 9081-12-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1139-ND.
RELAY REED SPST .5A 24V SIP - 9081-24-10
Order 'relay reed spst .5a 24v sip - 9081-24-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1140-ND.
RELAY REED 242 .5A 5VDC SIP - 9081-05-00
Order 'relay reed 242 .5a 5vdc sip - 9081-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1115-ND.
RELAY REED SPST .25A 5V SIP - 9011-05-11
Order 'relay reed spst .25a 5v sip - 9011-05-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1131-ND.
RELAY REED SPST .5A 12V SIP - 9012-12-10
Order 'relay reed spst .5a 12v sip - 9012-12-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1136-ND.
RELAY REED SPST .5A 5V SMT - 9290-05-00
Order 'relay reed spst .5a 5v smt - 9290-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1141-ND.
RELAY REED 242 .5A 12VDC SIP - 9081-12-00
Order 'relay reed 242 .5a 12vdc sip - 9081-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1116-ND.
RELAY REED 242 .5A 24VDC SIP - 9081-24-00
Order 'relay reed 242 .5a 24vdc sip - 9081-24-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1117-ND.
RELAY REED SPST .5A 12VDC SIP - 9002-12-00
Order 'relay reed spst .5a 12vdc sip - 9002-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1118-ND.
RELAY REED SPST .25A 12V SIP - 9011-12-10
Order 'relay reed spst .25a 12v sip - 9011-12-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1132-ND.
RELAY REED SPST .5A 12V SIP - 9012-12-11
Order 'relay reed spst .5a 12v sip - 9012-12-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1137-ND.
Send this link via E-Mail
Help With This Screen