RELAY REED 242 .5A 24VDC SIP - 9081-24-00 - Relays
| Digi-Key Part Number | 306-1117-ND |
1 10 50 100 250 500 1000 2500 5000 |
3.93000 3.32800 2.78300 2.23850 1.87552 1.69400 1.57300 1.51250 1.45200 |
Extended Price
3.93 33.28 139.15 223.85 468.88 847.00 1573.00 3781.25 7260.00 |
| Manufacturer Part Number | 9081-24-00 | |||
| Description | RELAY REED 242 .5A 24VDC SIP | |||
| Quantity Available | 735 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9081-24-00 |
| Vendor | Coto Technology |
| Category | Relays |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 0.5A @ 200VAC/DC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 12mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9081 24 00 90812400 306 1117 ND 3061117ND 306-1117 |
9081-24-00 Specification Sheet
RELAY REED 242 .5A 24VDC SIP - 9081-24-00 (306-1117-ND) - Relays
Related parts Relays :RELAY REED 242 .5A 24VDC SIP - 9081-24-00
Order 'relay reed 242 .5a 24vdc sip - 9081-24-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1117-ND.
RELAY REED 242 .5A 5VDC SIP - 9081-05-00
Order 'relay reed 242 .5a 5vdc sip - 9081-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1115-ND.
RELAY REED 242 .5A 12VDC SIP - 9081-12-00
Order 'relay reed 242 .5a 12vdc sip - 9081-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1116-ND.
RELAY REED SPST .5A 24V SIP - 9081-24-10
Order 'relay reed spst .5a 24v sip - 9081-24-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1140-ND.
RELAY REED SPST .5A 5V SIP - 9081-05-10
Order 'relay reed spst .5a 5v sip - 9081-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1138-ND.
RELAY REED SPST .5A 12V SIP - 9081-12-10
Order 'relay reed spst .5a 12v sip - 9081-12-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1139-ND.
RELAY REED SPST .5A 12VDC SIP - 9002-12-00
Order 'relay reed spst .5a 12vdc sip - 9002-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1118-ND.
RELAY PWR DPDT 5A 24VDC PCB - G2R-24-T130 DC24
Order 'relay pwr dpdt 5a 24vdc pcb - G2R-24-T130 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-T130-DC24-ND.
RELAY GP 4PDT 5A 24VDC - KHAE-17D12-24
Order 'relay gp 4pdt 5a 24vdc - KHAE-17D12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHAE-17D12-24-ND.
RELAY GP DPDT 5A 24VDC - KHAU-11D12-24
Order 'relay gp dpdt 5a 24vdc - KHAU-11D12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHAU-11D12-24-ND.
RELAY GP 4PDT 5A 24VDC - KHAU-17D12B-24
Order 'relay gp 4pdt 5a 24vdc - KHAU-17D12B-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHAU-17D12B-24-ND.
RELAY GP 4PDT 5A 24VDC - KHAU-17D12L-24
Order 'relay gp 4pdt 5a 24vdc - KHAU-17D12L-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHAU-17D12L-24-ND.
RELAY GP 4PDT 5A 24VDC - KHAU-17D12M-24
Order 'relay gp 4pdt 5a 24vdc - KHAU-17D12M-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHAU-17D12M-24-ND.
RELAY GP DPDT 5A 24VDC - KHU-11D12-24
Order 'relay gp dpdt 5a 24vdc - KHU-11D12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHU-11D12-24-ND.
RELAY GP 4PDT 5A 24VDC - KHU-17D12L-24
Order 'relay gp 4pdt 5a 24vdc - KHU-17D12L-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHU-17D12L-24-ND.
Send this link via E-Mail
Help With This Screen
