RELAY REED .25A 5VDC - 2342-05-000
| Digi-Key Part Number | 306-1111-ND |
1 10 50 100 250 500 1000 2500 5000 |
13.65000 12.02500 10.56260 9.58750 8.93752 8.45000 8.12500 7.96250 7.80000 |
Extended Price
13.65 120.25 528.13 958.75 2234.38 4225.00 8125.00 19906.25 39000.00 |
| Manufacturer Part Number | 2342-05-000 | |||
| Description | RELAY REED .25A 5VDC | |||
| Quantity Available | 2564 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2342-05-000 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.25A @ 10VDC |
| Contact Rating @ Voltage | 0.25A @ 100VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Control Range | 3.800 VDC [Min] |
| Coil Resistance | 175.00 Ohms [Typ] |
| Coil Current | 28.50 mA [Nom] |
| Control Off Voltage | 0.400 VDC [Min] |
| Control On Voltage | 3.80 VDC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Contact Resistance | 0.200 Ohms [Max] |
| Insulation Resistance | 1000 GOhms [Min] |
| Height | 0.370 in [Typ] |
| Length | 0.810 in [Typ] |
| Width | 0.210 in [Typ] |
| Fall Time | 2.000 ms [Typ] |
| Rise Time | 1.50 ms [Typ] |
| Packaging | Tube |
| H | 0.370 in [Nom] |
| L | 0.810 in [Nom] |
| W | 0.210 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2342 05 000 234205000 306 1111 ND 3061111ND 306-1111 |
2342-05-000 Specification Sheet
RELAY REED .25A 5VDC - 2342-05-000 (306-1111-ND)
Related parts:RELAY REED .25A 5VDC - 2342-05-000
Order 'relay reed .25a 5vdc - 2342-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1111-ND.
RELAY REED .25A 5VDC - 2911-05-321
Order 'relay reed .25a 5vdc - 2911-05-321' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1113-ND.
RELAY POWER 25A 24VAC NEMA - HE2AN-Q-AC24V
Order 'relay power 25a 24vac nema - HE2AN-Q-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1663-ND.
RELAY REED SIP SPST 12V - 9001-12-00
Order 'relay reed sip spst 12v - 9001-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1057-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
RELAY PC MNT SPDT 1A 5VDC - V23026A1001B201
Order 'relay pc mnt spdt 1a 5vdc - V23026A1001B201' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB282-ND.
RELAY TELCOM DPDT 1A 5VDC SMT - G6K-2F-DC5
Order 'relay telcom dpdt 1a 5vdc smt - G6K-2F-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z112-ND.
RELAY SPDT PCB 2A 5VDC - G6E-134P-ST-US-DC5
Order 'relay spdt pcb 2a 5vdc - G6E-134P-ST-US-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z830-ND.
IC RELAY PHOTOVO 20V 2.5A 6-SMD - PVN012S
Order 'ic relay photovo 20v 2.5a 6-smd - PVN012S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVN012S-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - AGN20012
Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
RELAY HIGH FREQ 12VDC SMD - ARJ20A12
Order 'relay high freq 12vdc smd - ARJ20A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1462-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - G6K-2P-DC12
Order 'relay telcom dpdt 1a 12vdc pcb - G6K-2P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z117-ND.
RELAY HI FREQ RF DPDT 5V SMT - G6K-2F-RF-DC5
Order 'relay hi freq rf dpdt 5v smt - G6K-2F-RF-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2037-ND.
RELAY SPDT 1A 12V 960 OHM COIL - G5V-1-DC12
Order 'relay spdt 1a 12v 960 ohm coil - G5V-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z774-ND.
Send this link via E-Mail
Help With This Screen