RELAY REED .5A 12VDC - 2333-12-000 - Relays
| Digi-Key Part Number | 306-1110-ND |
1 10 50 100 250 500 1000 2500 |
11.05000 9.56300 8.07500 7.01250 6.16252 5.52500 5.31250 5.10000 |
Extended Price
11.05 95.63 403.75 701.25 1540.63 2762.50 5312.50 12750.00 |
| Manufacturer Part Number | 2333-12-000 | |||
| Description | RELAY REED .5A 12VDC | |||
| Quantity Available | 101 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2333-12-000 |
| Vendor | Coto Technology |
| Category | Relays |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | 3PST (3 Form A) |
| Contact Rating @ Voltage | 0.5A @ 200VAC/DC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 12mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2333 12 000 233312000 306 1110 ND 3061110ND 306-1110 |
2333-12-000 Specification Sheet
RELAY REED .5A 12VDC - 2333-12-000 (306-1110-ND) - Relays
Related parts Relays :RELAY REED .5A 12VDC - 2333-12-000
Order 'relay reed .5a 12vdc - 2333-12-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1110-ND.
RELAY REED .5A 12VDC - 2341-12-000
Order 'relay reed .5a 12vdc - 2341-12-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1108-ND.
RELAY REED .5A 12VDC - 2204-12-301
Order 'relay reed .5a 12vdc - 2204-12-301' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1105-ND.
RELAY REED .25A 12VDC - 2342-12-000
Order 'relay reed .25a 12vdc - 2342-12-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1112-ND.
RELAY REED .5A 5VDC - 2333-05-000
Order 'relay reed .5a 5vdc - 2333-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1109-ND.
RELAY REED DPST .5A 12VDC - 2332-12-000
Order 'relay reed dpst .5a 12vdc - 2332-12-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1008-ND.
RELAY REED .5A 5VDC - 2332-05-000
Order 'relay reed .5a 5vdc - 2332-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1106-ND.
RELAY REED .5A 5VDC - 2341-05-000
Order 'relay reed .5a 5vdc - 2341-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1107-ND.
RELAY REED .25A 12VDC - 2911-12-321
Order 'relay reed .25a 12vdc - 2911-12-321' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1114-ND.
RELAY REED SPST W/ES .5A 12VDC - 2204-12-311
Order 'relay reed spst w/es .5a 12vdc - 2204-12-311' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1005-ND.
RELAY REED SPST W/ES .5A 12VDC - 2904-12-301
Order 'relay reed spst w/es .5a 12vdc - 2904-12-301' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1009-ND.
RELAY REED SPDT 12V - 2611-12-300
Order 'relay reed spdt 12v - 2611-12-300' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2611-12-300-ND.
RELAY REED SPDT 12V - 2611-12-301
Order 'relay reed spdt 12v - 2611-12-301' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2611-12-301-ND.
RELAY REED DPST 12V - 2653-12-300
Order 'relay reed dpst 12v - 2653-12-300' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2653-12-300-ND.
RELAY REED DPST 12V - 2653-12-301
Order 'relay reed dpst 12v - 2653-12-301' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2653-12-301-ND.
Send this link via E-Mail
Help With This Screen
