RELAY REED .5A 5VDC - 2341-05-000 - Relays
| Digi-Key Part Number | 306-1107-ND |
1 10 50 100 250 500 1000 2500 |
12.35000 10.68800 9.02500 7.83750 6.88752 6.17500 5.93750 5.70000 |
Extended Price
12.35 106.88 451.25 783.75 1721.88 3087.50 5937.50 14250.00 |
| Manufacturer Part Number | 2341-05-000 | |||
| Description | RELAY REED .5A 5VDC | |||
| Quantity Available | 544 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2341-05-000 |
| Vendor | Coto Technology |
| Category | Relays |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 0.5A @ 200VAC/DC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.4 VDC |
| Control On Voltage (Max) | 3.8 VDC |
| Coil Current | 21.7mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2341 05 000 234105000 306 1107 ND 3061107ND 306-1107 |
2341-05-000 Specification Sheet
RELAY REED .5A 5VDC - 2341-05-000 (306-1107-ND) - Relays
Related parts Relays :RELAY REED .5A 5VDC - 2341-05-000
Order 'relay reed .5a 5vdc - 2341-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1107-ND.
RELAY REED .5A 5VDC - 2332-05-000
Order 'relay reed .5a 5vdc - 2332-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1106-ND.
RELAY REED .5A 5VDC - 2333-05-000
Order 'relay reed .5a 5vdc - 2333-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1109-ND.
RELAY REED .25A 5VDC - 2342-05-000
Order 'relay reed .25a 5vdc - 2342-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1111-ND.
RELAY REED .5A 12VDC - 2341-12-000
Order 'relay reed .5a 12vdc - 2341-12-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1108-ND.
RELAY REED .5A 12VDC - 2333-12-000
Order 'relay reed .5a 12vdc - 2333-12-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1110-ND.
RELAY REED .25A 5VDC - 2911-05-321
Order 'relay reed .25a 5vdc - 2911-05-321' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1113-ND.
RELAY REED SPST .5A 5VDC - 2204-05-401
Order 'relay reed spst .5a 5vdc - 2204-05-401' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1003-ND.
RELAY REED SPST W/ES .5A 5VDC - 2204-05-411
Order 'relay reed spst w/es .5a 5vdc - 2204-05-411' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1004-ND.
RELAY REED .25A 5VDC SEALED - 2211-05-301
Order 'relay reed .25a 5vdc sealed - 2211-05-301' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1006-ND.
RELAY REED SPDT 5V - 2611-05-300
Order 'relay reed spdt 5v - 2611-05-300' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2611-05-300-ND.
RELAY REED SPDT 5V - 2611-05-301
Order 'relay reed spdt 5v - 2611-05-301' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2611-05-301-ND.
RELAY REED DPST 5V - 2653-05-300
Order 'relay reed dpst 5v - 2653-05-300' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2653-05-300-ND.
RELAY REED DPST 5V - 2653-05-301
Order 'relay reed dpst 5v - 2653-05-301' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2653-05-301-ND.
RELAY REED SPST 5V - 2904-05-401
Order 'relay reed spst 5v - 2904-05-401' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2904-05-401-ND.
Send this link via E-Mail
Help With This Screen
