RELAY REED SIP SPST 5V W/COAX - 9002-05-00
| Digi-Key Part Number | 306-1059-ND |
1 10 50 100 250 500 1000 2500 5000 |
5.36000 4.53800 3.79500 3.09380 2.55752 2.31000 2.14500 2.06250 2.02125 |
Extended Price
5.36 45.38 189.75 309.38 639.38 1155.00 2145.00 5156.25 10106.25 |
| Manufacturer Part Number | 9002-05-00 | |||
| Description | RELAY REED SIP SPST 5V W/COAX | |||
| Quantity Available | 778 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9002-05-00 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | RF |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.5A @ 200VDC |
| Contact Rating @ Voltage | 0.5A @ 200VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Control Range | 3.750 VDC [Min] |
| Control Range | 6.500 VDC [Max] |
| Coil Resistance | 350.00 Ohms [Typ] |
| Coil Current | 10.00 mA [Nom] |
| Control Off Voltage | 0.400 VDC [Min] |
| Control On Voltage | 3.75 VDC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Contact Resistance | 0.150 Ohms [Max] |
| Insulation Resistance | 1000.00 GOhms [Min] |
| Height | 0.300 in [Typ] |
| Length | 0.760 in [Typ] |
| Width | 0.200 in [Typ] |
| Fall Time | 0.100 ms [Typ] |
| Rise Time | 0.350 ms [Typ] |
| Life Expectancy (Cycles) | 1000000000 [Typ] |
| Packaging | Bulk |
| C | 0.100 in [Nom] |
| H | 0.300 in [Nom] |
| L | 0.760 in [Nom] |
| W | 0.200 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9002 05 00 90020500 306 1059 ND 3061059ND 306-1059 |
9002-05-00 Specification Sheet
RELAY REED SIP SPST 5V W/COAX - 9002-05-00 (306-1059-ND)
Related parts:RELAY REED SIP SPST 5V W/COAX - 9002-05-00
Order 'relay reed sip spst 5v w/coax - 9002-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1059-ND.
RELAY REED SIP SPST 5V W/COAX-D - 9002-05-01
Order 'relay reed sip spst 5v w/coax-d - 9002-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1060-ND.
RELAY REED SIP SPST 5V W/DIODE - 9001-05-01
Order 'relay reed sip spst 5v w/diode - 9001-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1056-ND.
RELAY REED SIP SPST 12V W/COAX - 9002-12-01
Order 'relay reed sip spst 12v w/coax - 9002-12-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1061-ND.
RELAY REED SIP SPST 5V W/DIODE - 9007-05-01
Order 'relay reed sip spst 5v w/diode - 9007-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1063-ND.
RELAY REED SIP SPST 5V W/DIODE - 9091-05-01
Order 'relay reed sip spst 5v w/diode - 9091-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1066-ND.
RELAY REED SIP SPST 5V MAGN SHLD - 9117-05-10
Order 'relay reed sip spst 5v magn shld - 9117-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1181-ND.
RELAY REED SIP SPST 5V W/DIODE - 9117-05-11
Order 'relay reed sip spst 5v w/diode - 9117-05-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1182-ND.
RELAY REED SIP SPST 5V MAGN SHLD - 9007-05-40
Order 'relay reed sip spst 5v magn shld - 9007-05-40' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9007-05-40-ND.
RELAY REED SIP SPST 5V MAGN SHLD - 9081-05-40
Order 'relay reed sip spst 5v magn shld - 9081-05-40' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9081-05-40-ND.
RELAY REED DIP SPST 5V W/DIODE - 8L01-05-011
Order 'relay reed dip spst 5v w/diode - 8L01-05-011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1020-ND.
RELAY REED DIP SPST 5V W/ES - 8L01-05-101
Order 'relay reed dip spst 5v w/es - 8L01-05-101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1021-ND.
RELAY REED SIP DPST 5V W/DIODE - 9092-05-11
Order 'relay reed sip dpst 5v w/diode - 9092-05-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1185-ND.
RELAY REED DIP SPST 5V ES SHIELD - 8001-05-101
Order 'relay reed dip spst 5v es shield - 8001-05-101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8001-05-101-ND.
RELAY REED DIP SPST 5V ES SHIELD - 8L21-05-10
Order 'relay reed dip spst 5v es shield - 8L21-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8L21-05-10-ND.
Send this link via E-Mail
Help With This Screen