Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY REED SIP SPST .5A 5V - 9001-05-00

Digi-Key Part Number 306-1055-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
4.13000
3.49300
2.92100
2.38130
1.96852
1.77800
1.65100
1.58750
1.55575
Extended Price
4.13
34.93
146.05
238.13
492.13
889.00
1651.00
3968.75
7778.75
Manufacturer Part Number9001-05-00
DescriptionRELAY REED SIP SPST .5A 5V
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information9001-05-00
VendorCoto Technology
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO
Switch FunctionOff-On
Contact Rating @ Voltage0.5A @ 200VDC
Contact Rating @ Voltage0.5A @ 200VAC
Control Voltage5.000 VDC [Typ]
Control Range3.750 VDC [Min]
Control Range6.500 VDC [Max]
Coil Resistance500.00 Ohms [Typ]
Coil Current10.00 mA [Nom]
Control Off Voltage0.400 VDC [Min]
Control On Voltage3.75 VDC [Max]
Operating Temperature-20 °C [Min]
Operating Temperature85 °C [Max]
Contact Resistance0.150 Ohms [Max]
Insulation Resistance1000 GOhms [Min]
Height0.300 in [Typ]
Length0.760 in [Typ]
Width0.200 in [Typ]
Fall Time0.100 ms [Typ]
Rise Time0.35 ms [Typ]
Life Expectancy (Cycles)1000000000 [Typ]
PackagingBulk
C0.200 in [Nom]
H0.300 in [Nom]
L0.760 in [Nom]
W0.200 in [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9001 05 00
90010500
306 1055 ND
3061055ND
306-1055

9001-05-00 Specification Sheet

Image of RELAY REED SIP SPST .5A 5V - 9001-05-00

RELAY REED SIP SPST .5A 5V - 9001-05-00 (306-1055-ND)

Related parts :
RELAY REED SIP SPST .5A 5V - 9001-05-00
 Order 'relay reed sip spst .5a 5v - 9001-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1055-ND.
RELAY REED SIP SPST .5A 5V - 9007-05-00
 Order 'relay reed sip spst .5a 5v - 9007-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1062-ND.
RELAY REED SIP SPST .25A 5V - 9091-05-00
 Order 'relay reed sip spst .25a 5v - 9091-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1065-ND.
RELAY REED DIP SPST .5A 5V - 8001-05-001
 Order 'relay reed dip spst .5a 5v - 8001-05-001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1016-ND.
RELAY REED DIP SPST .5A 5V - 8001-05-111
 Order 'relay reed dip spst .5a 5v - 8001-05-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8001-05-111-ND.
RELAY REED SIP SPST 5V W/DIODE - 9001-05-01
 Order 'relay reed sip spst 5v w/diode - 9001-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1056-ND.
RELAY REED SIP SPST 5V W/COAX - 9002-05-00
 Order 'relay reed sip spst 5v w/coax - 9002-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1059-ND.
RELAY REED SIP SPST 5V W/SHIELD - 9001-05-10
 Order 'relay reed sip spst 5v w/shield - 9001-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9001-05-10-ND.
RELAY REED SIP SPST 12V - 9001-12-00
 Order 'relay reed sip spst 12v - 9001-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1057-ND.
RELAY REED SIP SPST 5V W/COAX-D - 9002-05-01
 Order 'relay reed sip spst 5v w/coax-d - 9002-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1060-ND.
RELAY REED SIP SPST 5V W/DIODE - 9007-05-01
 Order 'relay reed sip spst 5v w/diode - 9007-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1063-ND.
RELAY REED SIP SPST 5V W/DIODE - 9091-05-01
 Order 'relay reed sip spst 5v w/diode - 9091-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1066-ND.
RELAY REED MINI SIP SPDT-CO 5V - 9081C-05-00
 Order 'relay reed mini sip spdt-co 5v - 9081C-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1175-ND.
RELAY REED SIP SPST 5V MAGN SHLD - 9117-05-10
 Order 'relay reed sip spst 5v magn shld - 9117-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1181-ND.
RELAY REED SIP SPST 5V W/DIODE - 9117-05-11
 Order 'relay reed sip spst 5v w/diode - 9117-05-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1182-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY REED SIP SPST .25A 5V - 9091-05-00 Next: RELAY REED SIP SPST .5A 5V - 9007-05-00