RELAY REED DIP SPST 5V - 8L01-05-001
| Digi-Key Part Number | 306-1019-ND |
1 10 50 100 250 500 1000 2500 5000 |
2.37000 2.00800 1.67900 1.36880 1.13152 1.02200 .94900 .91250 .89425 |
Extended Price
2.37 20.08 83.95 136.88 282.88 511.00 949.00 2281.25 4471.25 |
| Manufacturer Part Number | 8L01-05-001 | |||
| Description | RELAY REED DIP SPST 5V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8L01-05-001 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.5A @ 200VDC |
| Contact Rating @ Voltage | 0.5A @ 200VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Control Range | 3.800 VDC [Min] |
| Control Range | 6.500 VDC [Max] |
| Coil Resistance | 500.00 Ohms [Typ] |
| Coil Current | 10.00 mA [Nom] |
| Control Off Voltage | 0.500 VDC [Min] |
| Control On Voltage | 3.80 VDC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Contact Resistance | 0.150 Ohms [Max] |
| Insulation Resistance | 1000 GOhms [Min] |
| Height | 0.260 in [Typ] |
| Length | 0.775 in [Typ] |
| Width | 0.270 in [Typ] |
| Fall Time | 1.000 ms [Typ] |
| Rise Time | 0.50 ms [Typ] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8L01 05 001 8L0105001 306 1019 ND 3061019ND 306-1019 |
8L01-05-001 Specification Sheet
RELAY REED DIP SPST 5V - 8L01-05-001 (306-1019-ND)
Related parts :RELAY REED DIP SPST 5V - 8L01-05-001
Order 'relay reed dip spst 5v - 8L01-05-001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1019-ND.
RELAY REED DIP SPST 12V - 8L01-12-001
Order 'relay reed dip spst 12v - 8L01-12-001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1023-ND.
RELAY REED DIP SPST 24V - 8L01-24-001
Order 'relay reed dip spst 24v - 8L01-24-001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1027-ND.
RELAY REED DIP SPDT 5V - 8L41-05-001
Order 'relay reed dip spdt 5v - 8L41-05-001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1043-ND.
RELAY REED DIP SPST 5V - 8001-05-011
Order 'relay reed dip spst 5v - 8001-05-011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8001-05-011-ND.
RELAY REED DIP SPST 5V - 8L21-05-00
Order 'relay reed dip spst 5v - 8L21-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8L21-05-00-ND.
RELAY REED DIP SPST 5V - 8L21-05-01
Order 'relay reed dip spst 5v - 8L21-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8L21-05-01-ND.
RELAY REED DIP SPST 5V W/DIODE - 8L01-05-011
Order 'relay reed dip spst 5v w/diode - 8L01-05-011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1020-ND.
RELAY REED DIP SPST 5V W/ES - 8L01-05-101
Order 'relay reed dip spst 5v w/es - 8L01-05-101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1021-ND.
RELAY REED DIP SPST 5V ES SHIELD - 8001-05-101
Order 'relay reed dip spst 5v es shield - 8001-05-101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8001-05-101-ND.
RELAY REED DIP SPST 5V ES SHIELD - 8L21-05-10
Order 'relay reed dip spst 5v es shield - 8L21-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8L21-05-10-ND.
RELAY REED DIP SPST 5V ES SHIELD - 8L21-05-11
Order 'relay reed dip spst 5v es shield - 8L21-05-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8L21-05-11-ND.
RELAY REED DIP SPST 5V W/DIODE - 8021-05-01
Order 'relay reed dip spst 5v w/diode - 8021-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8021-05-01-ND.
RELAY REED DIP DPST 5V - 8L02-05-00
Order 'relay reed dip dpst 5v - 8L02-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1031-ND.
RELAY REED DIP DPST 5V - 8002-05-00
Order 'relay reed dip dpst 5v - 8002-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8002-05-00-ND.
Send this link via E-Mail
Help With This Screen