RELAY REED SPST HIGH REL 12V - 7101-12-1011 - Relays, I/O Modules
| Digi-Key Part Number | 306-1013-ND |
1 10 50 100 250 500 1000 2500 5000 |
11.78000 10.37900 9.11620 8.27480 7.71376 7.29300 7.01250 6.87225 6.73200 |
Extended Price
11.78 103.79 455.81 827.48 1928.44 3646.50 7012.50 17180.62 33660.00 |
| Manufacturer Part Number | 7101-12-1011 | |||
| Description | RELAY REED SPST HIGH REL 12V | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101-12-1011 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.5A @ 200VDC |
| Contact Rating @ Voltage | 0.5A @ 200VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Control Range | 9.000 VDC [Min] |
| Coil Resistance | 1600.00 Ohms [Typ] |
| Coil Current | 16.70 mA [Nom] |
| Control Off Voltage | 1.000 VDC [Min] |
| Control On Voltage | 9.00 VDC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Contact Resistance | 0.100 Ohms [Max] |
| Insulation Resistance | 1000 GOhms [Min] |
| Height | 0.375 in [Typ] |
| Length | 1.190 in [Typ] |
| Width | 0.410 in [Typ] |
| Fall Time | 0.100 ms [Typ] |
| Rise Time | 1.00 ms [Typ] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101 12 1011 7101121011 306 1013 ND 3061013ND 306-1013 |
7101-12-1011 Specification Sheet
RELAY REED SPST HIGH REL 12V - 7101-12-1011 (306-1013-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY REED SPST HIGH REL 12V - 7101-12-1011
Order 'relay reed spst high rel 12v - 7101-12-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1013-ND.
RELAY REED SPST HIGH REL 12V - 7101-12-1010
Order 'relay reed spst high rel 12v - 7101-12-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1012-ND.
RELAY REED DPST HIGH REL 12V - 7102-12-1011
Order 'relay reed dpst high rel 12v - 7102-12-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1015-ND.
RELAY REED DPST HIGH REL 12V - 7102-12-1010
Order 'relay reed dpst high rel 12v - 7102-12-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1014-ND.
RELAY REED SPST .5A 12VDC SIP - 9002-12-00
Order 'relay reed spst .5a 12vdc sip - 9002-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1118-ND.
RELAY REED SPST 5V ES SHIELD - 7101-05-1010
Order 'relay reed spst 5v es shield - 7101-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-05-1010-ND.
RELAY REED SPST 5V ES SHIELD - 7101-05-1110
Order 'relay reed spst 5v es shield - 7101-05-1110' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-05-1110-ND.
RELAY REED SPST 5V ES SHIELD - 7301-05-1011
Order 'relay reed spst 5v es shield - 7301-05-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7301-05-1011-ND.
RELAY REED SPST 5V W/DIODE - 7101-05-1001
Order 'relay reed spst 5v w/diode - 7101-05-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-05-1001-ND.
RELAY REED SPST-NO .5A 12V - HE221A1250
Order 'relay reed spst-no .5a 12v - HE221A1250' online from Digi-Key. Manufactured by Hamlin. Digi-Key part number HE119-ND.
RELAY REED SPST-NO .5A 12V - HE421A1250
Order 'relay reed spst-no .5a 12v - HE421A1250' online from Digi-Key. Manufactured by Hamlin. Digi-Key part number HE121-ND.
RELAY REED SPST POWER SW 12V - HE3351A1200
Order 'relay reed spst power sw 12v - HE3351A1200' online from Digi-Key. Manufactured by Hamlin. Digi-Key part number HE128-ND.
RELAY REED SPST STNDRD DIP 12V - HE721A1215
Order 'relay reed spst stndrd dip 12v - HE721A1215' online from Digi-Key. Manufactured by Hamlin. Digi-Key part number HE138-ND.
RELAY REED SPST .5A 5VDC - JWD-171-12
Order 'relay reed spst .5a 5vdc - JWD-171-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number JWD-171-12-ND.
RELAY REED SPST 12V - 7101-12-1000
Order 'relay reed spst 12v - 7101-12-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-12-1000-ND.
Send this link via E-Mail
Help With This Screen