RELAY REED SPST .5A 5VDC - 2204-05-401 - Relays, I/O Modules
| Digi-Key Part Number | 306-1003-ND |
1 10 50 100 250 500 1000 2500 5000 |
8.61000 7.44800 6.37180 5.46150 4.79952 4.40230 4.22025 4.13750 4.05475 |
Extended Price
8.61 74.48 318.59 546.15 1199.88 2201.15 4220.25 10343.75 20273.75 |
| Manufacturer Part Number | 2204-05-401 | |||
| Description | RELAY REED SPST .5A 5VDC | |||
| Quantity Available | 606 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2204-05-401 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.5A @ 200VDC |
| Contact Rating @ Voltage | 0.5A @ 200VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Control Range | 3.800 VDC [Min] |
| Coil Resistance | 370.00 Ohms [Typ] |
| Coil Current | 13.50 mA [Nom] |
| Control Off Voltage | 0.400 VDC [Min] |
| Control On Voltage | 3.80 VDC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Contact Resistance | 0.200 Ohms [Max] |
| Insulation Resistance | 1000 GOhms [Min] |
| Height | 0.225 in [Typ] |
| Length | 0.810 in [Typ] |
| Width | 0.210 in [Typ] |
| Fall Time | 0.100 ms [Typ] |
| Rise Time | 0.50 ms [Typ] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2204 05 401 220405401 306 1003 ND 3061003ND 306-1003 |
2204-05-401 Specification Sheet
RELAY REED SPST .5A 5VDC - 2204-05-401 (306-1003-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY REED SPST .5A 5VDC - 2204-05-401
Order 'relay reed spst .5a 5vdc - 2204-05-401' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1003-ND.
RELAY REED SPST W/ES .5A 5VDC - 2204-05-411
Order 'relay reed spst w/es .5a 5vdc - 2204-05-411' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1004-ND.
RELAY REED 242 .5A 5VDC SIP - 9081-05-00
Order 'relay reed 242 .5a 5vdc sip - 9081-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1115-ND.
RELAY REED SPST .5A 5V SIP - 9012-05-10
Order 'relay reed spst .5a 5v sip - 9012-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1134-ND.
RELAY REED SPST .5A 5V SIP - 9012-05-11
Order 'relay reed spst .5a 5v sip - 9012-05-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1135-ND.
RELAY REED SPST .5A 5V SIP - 9081-05-10
Order 'relay reed spst .5a 5v sip - 9081-05-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1138-ND.
RELAY REED SPST .5A 5V SMT - 9290-05-00
Order 'relay reed spst .5a 5v smt - 9290-05-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1141-ND.
RELAY REED SPST 5V WET - 2920-05-101
Order 'relay reed spst 5v wet - 2920-05-101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-101-ND.
RELAY REED SPST .5A 12VDC SIP - 9002-12-00
Order 'relay reed spst .5a 12vdc sip - 9002-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1118-ND.
RELAY REED SPST .5A 12V SIP - 9012-12-10
Order 'relay reed spst .5a 12v sip - 9012-12-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1136-ND.
RELAY REED SPST .5A 12V SIP - 9012-12-11
Order 'relay reed spst .5a 12v sip - 9012-12-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1137-ND.
RELAY REED SPST .5A 12V SIP - 9081-12-10
Order 'relay reed spst .5a 12v sip - 9081-12-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1139-ND.
RELAY REED SPST .5A 24V SIP - 9081-24-10
Order 'relay reed spst .5a 24v sip - 9081-24-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1140-ND.
RELAY REED SPST .5A 12V SMT - 9290-12-00
Order 'relay reed spst .5a 12v smt - 9290-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1142-ND.
RELAY REED SPST 5V 5UV - 3501-05-910
Order 'relay reed spst 5v 5uv - 3501-05-910' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-910-ND.
Send this link via E-Mail
Help With This Screen