Keywords:





RELAY REED SPST 12V WET - 2920-12-101 - Relays

Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 12VDC 2920-12-101

Digi-Key Part Number 2920-12-101-ND
Price Break
116
Unit Price
15.92103
Extended Price
1846.84
Manufacturer Part Number2920-12-101
DescriptionRELAY REED SPST 12V WET
Quantity Available Non-Stock
All prices are in USD

Purchase Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 12VDC 2920-12-101
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 12VDC 2920-12-101
Technical/Catalog Information2920-12-101
VendorCoto Technology
CategoryRelays
Relay TypeReed
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage1A @ 500VAC/DC
Coil Voltage12VDC
Control Off Voltage (Min)1 VDC
Control On Voltage (Max)9 VDC
Coil Current48mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2920 12 101
292012101

2920-12-101 Specification Sheet

Image of RELAY REED SPST 12V WET - 2920-12-101

RELAY REED SPST 12V WET - 2920-12-101 (2920-12-101-ND) - Relays

Related parts Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 12VDC 2920-12-101
RELAY REED SPST 12V WET - 2920-12-101
 Order 'relay reed spst 12v wet - 2920-12-101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-12-101-ND.
RELAY REED SPST 5V WET - 2920-05-101
 Order 'relay reed spst 5v wet - 2920-05-101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-101-ND.
RELAY REED SPST 12V WET - 7201-12-1000
 Order 'relay reed spst 12v wet - 7201-12-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-12-1000-ND.
RELAY REED SPST 12V WET - 7201-12-1001
 Order 'relay reed spst 12v wet - 7201-12-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-12-1001-ND.
RELAY REED SPST 12V WET - 7201-12-1101
 Order 'relay reed spst 12v wet - 7201-12-1101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-12-1101-ND.
RELAY REED SPST 12V WET - 7201-12-1100
 Order 'relay reed spst 12v wet - 7201-12-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-12-1100-ND.
RELAY REED SPST 12V WET ES SHLD - 2920-12-111
 Order 'relay reed spst 12v wet es shld - 2920-12-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-12-111-ND.
RELAY REED SPST 12V WET CX SHLD - 2920-12-121
 Order 'relay reed spst 12v wet cx shld - 2920-12-121' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-12-121-ND.
RELAY REED SPST 12V WET ES SHLD - 7201-12-1011
 Order 'relay reed spst 12v wet es shld - 7201-12-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-12-1011-ND.
RELAY REED SPST 12V WET ES SHLD - 7201-12-1010
 Order 'relay reed spst 12v wet es shld - 7201-12-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-12-1010-ND.
RELAY REED SPST 12V 0.5UV - 3501-12-510
 Order 'relay reed spst 12v 0.5uv - 3501-12-510' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-510-ND.
RELAY REED SPST 12V 1UV - 3501-12-710
 Order 'relay reed spst 12v 1uv - 3501-12-710' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-710-ND.
RELAY REED SPST 12V 3UV - 3540-12-810
 Order 'relay reed spst 12v 3uv - 3540-12-810' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3540-12-810-ND.
RELAY REED SPST 12V LATCH - 7150-12-1000
 Order 'relay reed spst 12v latch - 7150-12-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7150-12-1000-ND.
RELAY REED SPST 12V LATCH - 7150-12-1100
 Order 'relay reed spst 12v latch - 7150-12-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7150-12-1100-ND.

Options for Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 12VDC 2920-12-101
Send this link via E-Mail
Help With This Screen

RELAY REED SPST 12V WET - 2920-12-101
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY REED SPST 12V W/ES-DIODE - 7301-12-1011 Next: RELAY REED SPST 12V WET - 7201-12-1000
RELAY REED SPST 12V WET - 2920-12-101