RELAY REED SPST 5V WET COAX SHLD - 2920-05-121 - Relays
| Digi-Key Part Number | 2920-05-121-ND |
116 |
16.26897 |
Extended Price
1887.20 |
| Manufacturer Part Number | 2920-05-121 | |||
| Description | RELAY REED SPST 5V WET COAX SHLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2920-05-121 |
| Vendor | Coto Technology |
| Category | Relays |
| Relay Type | RF |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 1A @ 500VAC/DC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.4 VDC |
| Control On Voltage (Max) | 3.8 VDC |
| Coil Current | 66.7mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2920 05 121 292005121 |
2920-05-121 Specification Sheet
RELAY REED SPST 5V WET COAX SHLD - 2920-05-121 (2920-05-121-ND) - Relays
Related parts Relays :RELAY REED SPST 5V WET COAX SHLD - 2920-05-121
Order 'relay reed spst 5v wet coax shld - 2920-05-121' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-121-ND.
RELAY REED SPST 5V WET ES SHIELD - 2920-05-111
Order 'relay reed spst 5v wet es shield - 2920-05-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-111-ND.
RELAY REED SPST 12V WET CX SHLD - 2920-12-121
Order 'relay reed spst 12v wet cx shld - 2920-12-121' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-12-121-ND.
RELAY REED SPST 12V WET ES SHLD - 2920-12-111
Order 'relay reed spst 12v wet es shld - 2920-12-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-12-111-ND.
RELAY REED SPST 5V LATCH ES SHLD - 7150-05-1010
Order 'relay reed spst 5v latch es shld - 7150-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7150-05-1010-ND.
RELAY REED SPST 5V LATCH ES SHLD - 7150-05-1011
Order 'relay reed spst 5v latch es shld - 7150-05-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7150-05-1011-ND.
RELAY REED SPST 5V WET ES SHIELD - 7201-05-1011
Order 'relay reed spst 5v wet es shield - 7201-05-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-05-1011-ND.
RELAY REED SPST 5V WET ES SHIELD - 7201-05-1010
Order 'relay reed spst 5v wet es shield - 7201-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-05-1010-ND.
RELAY REED SPST 5V WET - 2920-05-101
Order 'relay reed spst 5v wet - 2920-05-101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-101-ND.
RELAY REED SPST 5V WET - 7201-05-1000
Order 'relay reed spst 5v wet - 7201-05-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-05-1000-ND.
RELAY REED SPST 5V WET - 7201-05-1100
Order 'relay reed spst 5v wet - 7201-05-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-05-1100-ND.
RELAY REED SPST 5V SMT J-LEAD - 9201-05-20
Order 'relay reed spst 5v smt j-lead - 9201-05-20' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1068-ND.
RELAY REED SPST 5V 5UV ES SHIELD - 3501-05-511
Order 'relay reed spst 5v 5uv es shield - 3501-05-511' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-511-ND.
RELAY REED SPST 5V 3UV ES SHIELD - 3501-05-811
Order 'relay reed spst 5v 3uv es shield - 3501-05-811' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-811-ND.
RELAY REED SPST 5V 5UV ES SHIELD - 3540-05-911
Order 'relay reed spst 5v 5uv es shield - 3540-05-911' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3540-05-911-ND.
Send this link via E-Mail
Help With This Screen
