RELAY REED SPST 5V WET ES SHIELD - 2920-05-111 - Relays
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 5VDC 2920-05-111
| Digi-Key Part Number | 2920-05-111-ND |
116 |
16.05147 |
Extended Price
1861.97 |
| Manufacturer Part Number | 2920-05-111 | |||
| Description | RELAY REED SPST 5V WET ES SHIELD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2920-05-111 |
| Vendor | Coto Technology |
| Category | Relays |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 1A @ 500VAC/DC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.4 VDC |
| Control On Voltage (Max) | 3.8 VDC |
| Coil Current | 66.7mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2920 05 111 292005111 |
2920-05-111 Specification Sheet
RELAY REED SPST 5V WET ES SHIELD - 2920-05-111 (2920-05-111-ND) - Relays
Related parts Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 5VDC 2920-05-111RELAY REED SPST 5V WET ES SHIELD - 2920-05-111
Order 'relay reed spst 5v wet es shield - 2920-05-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-111-ND.
RELAY REED SPST 12V WET ES SHLD - 2920-12-111
Order 'relay reed spst 12v wet es shld - 2920-12-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-12-111-ND.
RELAY REED SPST 5V WET ES SHIELD - 7201-05-1011
Order 'relay reed spst 5v wet es shield - 7201-05-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-05-1011-ND.
RELAY REED SPST 5V WET ES SHIELD - 7201-05-1010
Order 'relay reed spst 5v wet es shield - 7201-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-05-1010-ND.
RELAY REED SPST 5V 5UV ES SHIELD - 3501-05-511
Order 'relay reed spst 5v 5uv es shield - 3501-05-511' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-511-ND.
RELAY REED SPST 5V 3UV ES SHIELD - 3501-05-811
Order 'relay reed spst 5v 3uv es shield - 3501-05-811' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-811-ND.
RELAY REED SPST 5V 5UV ES SHIELD - 3540-05-911
Order 'relay reed spst 5v 5uv es shield - 3540-05-911' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3540-05-911-ND.
RELAY REED SPST 5V WET COAX SHLD - 2920-05-121
Order 'relay reed spst 5v wet coax shld - 2920-05-121' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-121-ND.
RELAY REED DPST 5V WET ES SHIELD - 7202-05-1010
Order 'relay reed dpst 5v wet es shield - 7202-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7202-05-1010-ND.
RELAY REED DPST 5V WET ES SHIELD - 7202-05-1101
Order 'relay reed dpst 5v wet es shield - 7202-05-1101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7202-05-1101-ND.
RELAY REED 3PST 5V WET ES SHIELD - 7203-05-1010
Order 'relay reed 3pst 5v wet es shield - 7203-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7203-05-1010-ND.
RELAY REED 4PST 5V WET ES SHIELD - 7204-05-1010
Order 'relay reed 4pst 5v wet es shield - 7204-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7204-05-1010-ND.
RELAY REED SPDT 5V WET ES SHIELD - 7241-05-1011
Order 'relay reed spdt 5v wet es shield - 7241-05-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7241-05-1011-ND.
RELAY REED SPDT 5V WET ES SHIELD - 7241-05-1010
Order 'relay reed spdt 5v wet es shield - 7241-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7241-05-1010-ND.
RELAY REED SPST 5V WET - 2920-05-101
Order 'relay reed spst 5v wet - 2920-05-101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-101-ND.
Options for Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 5VDC 2920-05-111
Send this link via E-Mail
Help With This Screen
