Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPDT (1 Form C) 0.25A @ 150VAC/DC 12VDC 2911-12-311
RELAY REED SPDT 12V ES SHIELD - 2911-12-311
| Digi-Key Part Number | 2911-12-311-ND |
116 |
8.07647 |
Extended Price
936.87 |
| Manufacturer Part Number | 2911-12-311 | |||
| Description | RELAY REED SPDT 12V ES SHIELD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2911-12-311 |
| Vendor | Coto Technology |
| Category | Relays |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 0.25A @ 150VAC/DC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 8mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2911 12 311 291112311 |
2911-12-311 Specification Sheet
RELAY REED SPDT 12V ES SHIELD - 2911-12-311 (2911-12-311-ND)
Related parts Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPDT (1 Form C) 0.25A @ 150VAC/DC 12VDC 2911-12-311Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPDT (1 Form C) 0.25A @ 150VAC/DC 12VDC 2911-12-311
Order 'relay reed spdt 12v es shield - 2911-12-311' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2911-12-311-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay - - SPDT (1 Form C) - 12VDC 2611-12-311
Order 'relay reed spdt 12v es shield - 2611-12-311' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2611-12-311-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay - - SPDT (1 Form C) - 12VDC 2610-12-310
Order 'relay reed spdt 12v es shield - 2610-12-310' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2610-12-310-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPDT (1 Form C) 0.5A @ 200VAC/DC 12VDC 2341-12-010
Order 'relay reed spdt 12v es shield - 2341-12-010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2341-12-010-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPDT (1 Form C) 0.25A @ 150VAC/DC 12VDC 7141-12-1010
Order 'relay reed spdt 12v es shield - 7141-12-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7141-12-1010-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPDT (1 Form C) 0.25A @ 150VAC/DC 12VDC 7141-12-1011
Order 'relay reed spdt 12v es shield - 7141-12-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7141-12-1011-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPDT (1 Form C) 0.25A @ 150VAC/DC 5VDC 2911-05-311
Order 'relay reed spdt 5v es shield - 2911-05-311' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1205-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay - - SPDT (1 Form C) - 5VDC 2611-05-311
Order 'relay reed spdt 5v es shield - 2611-05-311' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2611-05-311-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay - - DPST (2 Form A) - 12VDC 2653-12-311
Order 'relay reed dpst 12v es shield - 2653-12-311' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2653-12-311-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VAC/DC 12VDC 2904-12-311
Order 'relay reed spst 12v es shield - 2904-12-311' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2904-12-311-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin DPST (2 Form A) 0.5A @ 200VAC/DC 12VDC 2332-12-010
Order 'relay reed dpst 12v es shield - 2332-12-010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2332-12-010-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay - - SPDT (1 Form C) - 5VDC 2611-05-310
Order 'relay reed spdt 5v es shield - 2611-05-310' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2611-05-310-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay - - DPST (2 Form A) - 12VDC 2653-12-310
Order 'relay reed dpst 12v es shield - 2653-12-310' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2653-12-310-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VAC/DC 12VDC 7101-12-1110
Order 'relay reed spst 12v es shield - 7101-12-1110' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-12-1110-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin DPST (2 Form A) 0.5A @ 200VAC/DC 12VDC 7102-12-1110
Order 'relay reed dpst 12v es shield - 7102-12-1110' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-12-1110-ND.
Options for Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPDT (1 Form C) 0.25A @ 150VAC/DC 12VDC 2911-12-311
Send this link via E-Mail
Help With This Screen
