MIC CONDENSER ELECT NC -46+-4DB - PNM-3546L-R - Audio Products
Microphone PUI Audio Electret Condenser 2V -46dB ±4dB PNM-3546L-R
| Digi-Key Part Number | 668-1144-ND |
1 10 100 1000 5000 10000 |
3.15000 2.25000 1.66500 1.35000 1.26000 1.17000 |
Extended Price
3.15 22.50 166.50 1350.00 6300.00 11700.00 |
| Manufacturer Part Number | PNM-3546L-R | |||
| Description | MIC CONDENSER ELECT NC -46+-4DB | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNM-3546L-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Sensitivity | -46dB ±4dB |
| Voltage - Rated | 2V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 6mm Dia x 3.5mm H |
| Frequency | - |
| S/N Ratio | 60dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solder Pads |
| Direction | Noise Cancelling |
| Port Location | Top |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNM 3546L R PNM3546LR 668 1144 ND 6681144ND 668-1144 |
PNM-3546L-R Specification Sheet
MIC CONDENSER ELECT NC -46+-4DB - PNM-3546L-R (668-1144-ND) - Audio Products
Related parts Microphone PUI Audio Electret Condenser 2V -46dB ±4dB PNM-3546L-RMIC CONDENSER ELECT NC -46+-4DB - PNM-3546L-R
Order 'mic condenser elect nc -46+-4db - PNM-3546L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1144-ND.
MIC CONDENSER ELECT NC -46+-4DB - PNM-3546L
Order 'mic condenser elect nc -46+-4db - PNM-3546L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PNM-3546L-ND.
MIC CONDENSER ELECT NC -51+-4DB - PNM-2751L-R
Order 'mic condenser elect nc -51+-4db - PNM-2751L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1143-ND.
MIC CONDENSER ELECT NC -51+-4DB - PNM-2751L
Order 'mic condenser elect nc -51+-4db - PNM-2751L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PNM-2751L-ND.
MIC CONDENSER ELECT OMNI -46+-3D - POM-3546L-R
Order 'mic condenser elect omni -46+-3d - POM-3546L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1171-ND.
MIC CONDENSER ELECT UNI -46+-3DB - PUM-3546L-R
Order 'mic condenser elect uni -46+-3db - PUM-3546L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1175-ND.
MIC CONDENSER ELECT OMNI -46+-3D - POM-3546L
Order 'mic condenser elect omni -46+-3d - POM-3546L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number POM-3546L-ND.
MIC CONDENSER ELECT UNI -46+-3DB - PUM-3546L
Order 'mic condenser elect uni -46+-3db - PUM-3546L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PUM-3546L-ND.
MIC CONDENSER ELECT N/C -50DB - PNM-5250L-R
Order 'mic condenser elect n/c -50db - PNM-5250L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PNM-5250L-R-ND.
MIC CONDENSER ELECT N/C -50DB - PNM-5250L
Order 'mic condenser elect n/c -50db - PNM-5250L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PNM-5250L-ND.
MIC CONDENSER ELECT OMNI -46+-3D - POM-2246L-C33-R
Order 'mic condenser elect omni -46+-3d - POM-2246L-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1151-ND.
MIC CONDENSER ELECT OMNI -46+-3D - POM-2246P-2-R
Order 'mic condenser elect omni -46+-3d - POM-2246P-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1152-ND.
MIC CONDENSER ELECT OMNI -46+-3D - POM-2246P-C33-R
Order 'mic condenser elect omni -46+-3d - POM-2246P-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1153-ND.
MIC CONDENSER ELECT OMNI -46+-3D - POM-2246S-2-R
Order 'mic condenser elect omni -46+-3d - POM-2246S-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1154-ND.
MIC CONDENSER ELECT OMNI -46+-3D - POM-2746L-R
Order 'mic condenser elect omni -46+-3d - POM-2746L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1163-ND.
Options for Microphone PUI Audio Electret Condenser 2V -46dB ±4dB PNM-3546L-R
Send this link via E-Mail
Help With This Screen
