RELAY SLIM 1A 4.5VDC PCB - TN2-4.5V - Relays
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 4.5VDC TN2-4.5V
| Digi-Key Part Number | 255-1765-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
4.14000 3.80240 3.38000 2.87300 2.53500 2.45050 2.36600 2.24770 2.19700 |
Extended Price
4.14 95.06 169.00 287.30 1267.50 2450.50 11830.00 22477.00 54925.00 |
| Manufacturer Part Number | TN2-4.5V | |||
| Description | RELAY SLIM 1A 4.5VDC PCB | |||
| Quantity Available | 143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TN2-4.5V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Coil Voltage | 4.5VDC |
| Control Off Voltage (Min) | 0.45 VDC |
| Control On Voltage (Max) | 3.38 VDC |
| Coil Current | 31.1mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TN2 4 5V TN245V 255 1765 5 ND 25517655ND 255-1765-5 |
TN2-4.5V Specification Sheet
RELAY SLIM 1A 4.5VDC PCB - TN2-4.5V (255-1765-5-ND) - Relays
Related parts General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 4.5VDC TN2-4.5VRELAY SLIM 1A 4.5VDC PCB - TN2-4.5V
Order 'relay slim 1a 4.5vdc pcb - TN2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1765-5-ND.
RELAY LATCHING 1A 4.5VDC PCB - TN2-L2-4.5V
Order 'relay latching 1a 4.5vdc pcb - TN2-L2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2852-ND.
RELAY LATCHING 1A 4.5VDC PCB - TN2-L-4.5V
Order 'relay latching 1a 4.5vdc pcb - TN2-L-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TN2-L-4.5V-ND.
RELAY DPDT 1A 4.5VDC PCB - TF2-4.5V
Order 'relay dpdt 1a 4.5vdc pcb - TF2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1752-5-ND.
RELAY SLIM 1A 48VDC PCB - TN2-48V
Order 'relay slim 1a 48vdc pcb - TN2-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2256-ND.
RELAY SLIM 1A 6VDC PCB - TN2-6V
Order 'relay slim 1a 6vdc pcb - TN2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TN2-6V-ND.
RELAY SLIM 1A 4.5VDC AGPD PCB - TN2-4.5V-3
Order 'relay slim 1a 4.5vdc agpd pcb - TN2-4.5V-3' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TN2-4.5V-3-ND.
RELAY SLIM 1A 4.5VDC SELF CLINCH - TN2-H-4.5V
Order 'relay slim 1a 4.5vdc self clinch - TN2-H-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TN2-H-4.5V-ND.
RELAY LATCHING 1A 4.5VDC PCB - TF2-L2-4.5V
Order 'relay latching 1a 4.5vdc pcb - TF2-L2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1755-5-ND.
RELAY LOW PROFILE 1A 4.5VDC PCB - TQ4-4.5V
Order 'relay low profile 1a 4.5vdc pcb - TQ4-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1777-5-ND.
RELAY TELCOM 2A 4.5VDC PCB - TX2-4.5V
Order 'relay telcom 2a 4.5vdc pcb - TX2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1781-5-ND.
RELAY LATCHING 1A 5VDC PCB - TN2-L-5V
Order 'relay latching 1a 5vdc pcb - TN2-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2000-ND.
RELAY LATCHING 1A 12VDC PCB - TN2-L-12V
Order 'relay latching 1a 12vdc pcb - TN2-L-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2001-ND.
RELAY LATCHING 1A 24VDC PCB - TN2-L-24V
Order 'relay latching 1a 24vdc pcb - TN2-L-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2002-ND.
RELAY LATCHING 1A 3VDC PCB - TN2-L2-3V
Order 'relay latching 1a 3vdc pcb - TN2-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2851-ND.
Options for General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 4.5VDC TN2-4.5V
Send this link via E-Mail
Help With This Screen
