RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.3A @ 30VDC 12VDC ARJ22A12
RELAY HIGH FREQ 12VDC SMD - ARJ22A12 - Relays
| Digi-Key Part Number | 255-1578-ND |
1 25 50 100 500 1000 5000 10000 25000 |
164.44000 151.02000 134.24000 114.10400 100.68000 97.32400 93.96800 89.26960 87.25600 |
Extended Price
164.44 3775.50 6712.00 11410.40 50340.00 97324.00 469840.00 892696.00 2181400.00 |
| Manufacturer Part Number | ARJ22A12 | |||
| Description | RELAY HIGH FREQ 12VDC SMD | |||
| Quantity Available | 176 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ARJ22A12 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | RF |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 0.3A @ 30VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 12.5mA |
| Coil Type | Latching, Dual Coil |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ARJ22A12 ARJ22A12 255 1578 ND 2551578ND 255-1578 |
RELAY HIGH FREQ 12VDC SMD - ARJ22A12 (255-1578-ND) - Relays
Related parts RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.3A @ 30VDC 12VDC ARJ22A12RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.3A @ 30VDC 12VDC ARJ22A12
Order 'relay high freq 12vdc smd - ARJ22A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1578-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.3A @ 30VDC 12VDC ARJ20A12
Order 'relay high freq 12vdc smd - ARJ20A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1462-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.01A @ 24VDC 12VDC RK1-12V
Order 'relay high freq 12vdc pc mnt - RK1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1087-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 12VDC RP1-12V
Order 'relay high freq 12vdc pc mnt - RP1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1090-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 0.3A @ 30VDC 12VDC ARJ2012
Order 'relay high freq 12vdc pcb mnt - ARJ2012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1460-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 0.3A @ 30VDC 12VDC ARJ2212
Order 'relay high freq 12vdc pcb - ARJ2212' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1576-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing SPDT (1 Form C) 0.5A @ 30VDC 12VDC ARE13A12
Order 'relay 2.6ghz 500ma 12vdc smd - ARE13A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1574-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.01A @ 10VDC 12VDC ASX210A12
Order 'relay latching 10ma 12vdc smd - ASX210A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1585-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.01A @ 10VDC 12VDC ASX220A12
Order 'relay latching 10ma 12vdc smd - ASX220A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1593-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGQ200A12
Order 'relay polar dpdt 12vdc smd - AGQ200A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1858-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 12VDC RP1-H-12V
Order 'relay hi freq 12vdc self-clinch - RP1-H-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-H-12V-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.3A @ 30VDC 4.5VDC ARJ20A4H
Order 'relay high freq 4.5vdc smd - ARJ20A4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1461-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.3A @ 30VDC 4.5VDC ARJ22A4H
Order 'relay high freq 4.5vdc smd - ARJ22A4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1579-ND.
Panasonic Electric Works Solid State Relay 6-SMD SPST-NO (1 Form A) AQV221A
Order 'relay opto high freq 80ma 6-smd - AQV221A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1164-5-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 12VDC CP1SA-12V-X
Order 'rela auto min lopr 20a 12vdc smd - CP1SA-12V-X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CP1SA-12V-X-ND.
Options for RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.3A @ 30VDC 12VDC ARJ22A12
Send this link via E-Mail
Help With This Screen
