General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 9VDC TN2-9V
RELAY PC MNT DPDT 1A 9VDC SEALED - TN2-9V - Relays
| Digi-Key Part Number | 255-1386-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
4.14000 3.80240 3.38000 2.87300 2.53500 2.45050 2.36600 2.24770 2.19700 |
Extended Price
4.14 95.06 169.00 287.30 1267.50 2450.50 11830.00 22477.00 54925.00 |
| Manufacturer Part Number | TN2-9V | |||
| Description | RELAY PC MNT DPDT 1A 9VDC SEALED | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TN2-9V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Coil Voltage | 9VDC |
| Control Off Voltage (Min) | 0.9 VDC |
| Control On Voltage (Max) | 6.75 VDC |
| Coil Current | 15.5mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TN2 9V TN29V 255 1386 5 ND 25513865ND 255-1386-5 |
TN2-9V Specification Sheet
RELAY PC MNT DPDT 1A 9VDC SEALED - TN2-9V (255-1386-5-ND) - Relays
Related parts General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 9VDC TN2-9VGeneral Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 9VDC TN2-9V
Order 'relay pc mnt dpdt 1a 9vdc sealed - TN2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1386-5-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 3VDC TN2-3V
Order 'relay pc mnt dpdt 1a 3vdc sealed - TN2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1385-5-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 3VDC TF2-3V
Order 'relay pc mnt dpdt 1a 3vdc sealed - TF2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1384-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 9VDC G6K-2P-Y DC9
Order 'relay pc mnt dpdt 1a 9vdc - G6K-2P-Y DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2P-Y-DC9-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 9VDC G6HK-2-DC9
Order 'relay latch pc mnt dpdt 1a 9vdc - G6HK-2-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2545-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 3VDC HX2-3V
Order 'relay pc mnt dpdt 1a 3vdc - HX2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1392-5-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 12VDC G5A-234P-FC-DC12
Order 'relay pc mnt dpdt 1a 12vdc - G5A-234P-FC-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5A-234P-FC-DC12-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC G5A-234P-FC-DC5
Order 'relay pc mnt dpdt 1a 5vdc - G5A-234P-FC-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5A-234P-FC-DC5-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 12VDC G5AK-237P-DC12
Order 'relay pc mnt dpdt 1a 12vdc - G5AK-237P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5AK-237P-DC12-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC G6A-234P-ST15-US-DC5
Order 'relay pc mnt dpdt 1a 5vdc - G6A-234P-ST15-US-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6A-234PST15USDC5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 12VDC G6H-2-100-DC12
Order 'relay pc mnt dpdt 1a 12vdc - G6H-2-100-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6H-2-100-DC12-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC G6H-2-100-DC5
Order 'relay pc mnt dpdt 1a 5vdc - G6H-2-100-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6H-2-100-DC5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 6VDC G6H-2-100-DC6
Order 'relay pc mnt dpdt 1a 6vdc - G6H-2-100-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6H-2-100-DC6-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 4.5VDC G6H-2 DC4.5
Order 'relay pc mnt dpdt 1a 4.5vdc - G6H-2 DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6H-2-DC4.5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 48VDC G6H-2-DC48
Order 'relay pc mnt dpdt 1a 48vdc - G6H-2-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6H-2-DC48-ND.
Options for General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 9VDC TN2-9V
Send this link via E-Mail
Help With This Screen
