RELAY PC MNT DPDT 1A 3VDC SEALED - TF2-3V
| Digi-Key Part Number | 255-1384-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
5.41000 4.97240 4.42000 3.75700 3.31500 3.20450 3.09400 2.93930 2.87300 |
Extended Price
5.41 124.31 221.00 375.70 1657.50 3204.50 15470.00 29393.00 71825.00 |
| Manufacturer Part Number | TF2-3V | |||
| Description | RELAY PC MNT DPDT 1A 3VDC SEALED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TF2-3V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Contact Rating @ Voltage | 0.5A @ 125VAC |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Control Voltage | 3.000 VDC [Typ] |
| Control Range | 2.250 VDC [Min] |
| Control Range | 4.500 VDC [Max] |
| Coil Resistance | 112.50 Ohms [Typ] |
| Coil Current | 26.70 mA [Nom] |
| Control Off Voltage | 0.300 VDC [Min] |
| Control On Voltage | 2.25 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Contact Resistance | 0.050 Ohms [Max] |
| Height | 7.800 mm [Typ] |
| Length | 14.000 mm [Typ] |
| Width | 9.000 mm [Typ] |
| Fall Time | 4.000 ms [Max] |
| Rise Time | 4.00 ms [Max] |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Gold-Plated |
| Packaging | Bulk |
| Standard | CSA |
| Standard | UL |
| Standard | BSI |
| Electrical Life (Cycles) | 100000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF2 3V TF23V 255 1384 5 ND 25513845ND 255-1384-5 |
TF2-3V Specification Sheet
RELAY PC MNT DPDT 1A 3VDC SEALED - TF2-3V (255-1384-5-ND)
Related parts:RELAY PC MNT DPDT 1A 3VDC SEALED - TF2-3V
Order 'relay pc mnt dpdt 1a 3vdc sealed - TF2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1384-5-ND.
RELAY PC MNT DPDT 1A 3VDC SEALED - TN2-3V
Order 'relay pc mnt dpdt 1a 3vdc sealed - TN2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1385-5-ND.
RELAY PC MNT DPDT 1A 3VDC - HX2-3V
Order 'relay pc mnt dpdt 1a 3vdc - HX2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1392-5-ND.
RELAY PC MNT DPDT 1A 9VDC SEALED - TN2-9V
Order 'relay pc mnt dpdt 1a 9vdc sealed - TN2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1386-5-ND.
RELAY PC MNT DPDT 1A 3VDC - G6K-2P-Y-DC3
Order 'relay pc mnt dpdt 1a 3vdc - G6K-2P-Y-DC3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2658-ND.
RELAY PC MNT SPDT 1A 3VDC - HY1-3V
Order 'relay pc mnt spdt 1a 3vdc - HY1-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1391-ND.
RELAY PC MNT DPDT 1A 4.5VDC - TXS2SA-4.5V
Order 'relay pc mnt dpdt 1a 4.5vdc - TXS2SA-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1393-5-ND.
RELAY PC MNT DPDT 1A 12VDC - TXS2SA-12V
Order 'relay pc mnt dpdt 1a 12vdc - TXS2SA-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1394-5-ND.
RELAY PC MNT DPDT 1A 24VDC - TXS2SA-24V
Order 'relay pc mnt dpdt 1a 24vdc - TXS2SA-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1395-5-ND.
RELAY PC MNT DPDT 10MA 3VDC - ASX20003
Order 'relay pc mnt dpdt 10ma 3vdc - ASX20003' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1402-5-ND.
RELAY PC MNT DPDT 10MA 3VDC SMD - ASX200A03
Order 'relay pc mnt dpdt 10ma 3vdc smd - ASX200A03' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1406-5-ND.
RELAY MINI PC MNT DPDT 1A 3VDC - G6H-2-DC3
Order 'relay mini pc mnt dpdt 1a 3vdc - G6H-2-DC3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2540-ND.
RELAY LATCH PC MNT DPDT 1A 3VDC - G6HK-2-DC3
Order 'relay latch pc mnt dpdt 1a 3vdc - G6HK-2-DC3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2543-ND.
RELAY PC MNT DPDT 1A 12VDC - G5A-234P-FC-DC12
Order 'relay pc mnt dpdt 1a 12vdc - G5A-234P-FC-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G5A-234P-FC-DC12-ND.
RELAY PC MNT DPDT 1A 5VDC - G5A-234P-FC-DC5
Order 'relay pc mnt dpdt 1a 5vdc - G5A-234P-FC-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5A-234P-FC-DC5-ND.
Send this link via E-Mail
Help With This Screen