Keywords:





Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200A12

RELAY TELCOM DPDT 1A 12VDC SMD - AGN200A12 - Relays

Digi-Key Part Number 255-1234-5-ND
Price Break
1
25
50
100
500
1000
5000
10000
25000
Unit Price
3.72000
3.42000
3.04000
2.58400
2.28000
2.20400
2.12800
2.02160
1.97600
Extended Price
3.72
85.50
152.00
258.40
1140.00
2204.00
10640.00
20216.00
49400.00
Manufacturer Part NumberAGN200A12
DescriptionRELAY TELCOM DPDT 1A 12VDC SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200A12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200A12
Technical/Catalog InformationAGN200A12
VendorPanasonic Electric Works
CategoryRelays
Relay TypeTelecom
Mounting TypeSurface Mount
Termination StyleGull Wing
CircuitDPDT (2 Form C)
Contact Rating @ Voltage1A @ 30VDC
Coil Voltage12VDC
Control Off Voltage (Min)1.2 VDC
Control On Voltage (Max)9 VDC
Coil Current11.7mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AGN200A12
AGN200A12
255 1234 5 ND
25512345ND
255-1234-5

AGN200A12 Specification Sheet

Image of RELAY TELCOM DPDT 1A 12VDC SMD - AGN200A12

RELAY TELCOM DPDT 1A 12VDC SMD - AGN200A12 (255-1234-5-ND) - Relays

Related parts Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200A12
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200A12
 Order 'relay telcom dpdt 1a 12vdc smd - AGN200A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1234-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 12VDC AGN20012
 Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 12VDC HX2-12V
 Order 'relay telcom dpdt 1a 12vdc pcb - HX2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1237-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGQ200S12
 Order 'relay pwr dpdt 1a 12vdc smd - AGQ200S12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1363-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200S12
 Order 'relay slim dpdt 1a 12vdc smd - AGN200S12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1853-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200A12X
 Order 'relay slim dpdt 1a 12vdc smd - AGN200A12X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AGN200A12X-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200A12Z
 Order 'relay slim dpdt 1a 12vdc smd - AGN200A12Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1234-2-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200S12Z
 Order 'relay slim dpdt 1a 12vdc smd - AGN200S12Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1853-2-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN210A12
 Order 'relay slim dpdt 1a 12vdc smd - AGN210A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AGN210A12-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN210A12X
 Order 'relay slim dpdt 1a 12vdc smd - AGN210A12X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AGN210A12X-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN210A12Z
 Order 'relay slim dpdt 1a 12vdc smd - AGN210A12Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AGN210A12Z-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN210S12
 Order 'relay slim dpdt 1a 12vdc smd - AGN210S12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AGN210S12-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN210S12Z
 Order 'relay slim dpdt 1a 12vdc smd - AGN210S12Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AGN210S12Z-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 2A @ 30VDC 12VDC TX2SA-12V
 Order 'relay telcom dpdt 2a 12vdc smd - TX2SA-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1035-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 4.5VDC AGN200A4H
 Order 'relay telcom dpdt 1a 4.5vdc smd - AGN200A4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1233-5-ND.

Options for Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200A12
Send this link via E-Mail
Help With This Screen

RELAY TELCOM DPDT 1A 12VDC SMD - AGN200A12
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY TELCOM DPDT 1A 12VDC PCB - V23105A5403A201 Next: RELAY TELCOM DPDT 1A 12VDC SMD - G6J-2FL-Y DC12
RELAY TELCOM DPDT 1A 12VDC SMD - AGN200A12