Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 4.5VDC AGN200A4H
RELAY TELCOM DPDT 1A 4.5VDC SMD - AGN200A4H - Relays
| Digi-Key Part Number | 255-1233-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
3.72000 3.42000 3.04000 2.58400 2.28000 2.20400 2.12800 2.02160 1.97600 |
Extended Price
3.72 85.50 152.00 258.40 1140.00 2204.00 10640.00 20216.00 49400.00 |
| Manufacturer Part Number | AGN200A4H | |||
| Description | RELAY TELCOM DPDT 1A 4.5VDC SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGN200A4H |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Coil Voltage | 4.5VDC |
| Control Off Voltage (Min) | 0.45 VDC |
| Control On Voltage (Max) | 3.38 VDC |
| Coil Current | 31mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGN200A4H AGN200A4H 255 1233 5 ND 25512335ND 255-1233-5 |
AGN200A4H Specification Sheet
RELAY TELCOM DPDT 1A 4.5VDC SMD - AGN200A4H (255-1233-5-ND) - Relays
Related parts Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 4.5VDC AGN200A4HTelecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 4.5VDC AGN200A4H
Order 'relay telcom dpdt 1a 4.5vdc smd - AGN200A4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1233-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 4.5VDC AGN2004H
Order 'relay telcom dpdt 1a 4.5vdc pcb - AGN2004H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1230-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 4.5VDC AGQ200S4H
Order 'relay pwr dpdt 1a 4.5vdc smd - AGQ200S4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1362-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 4.5VDC AGN200S4H
Order 'relay slim dpdt 1a 4.5vdc smd - AGN200S4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1854-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN200A12
Order 'relay telcom dpdt 1a 12vdc smd - AGN200A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1234-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN200A03
Order 'relay telcom dpdt 1a 3v smd - AGN200A03' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1504-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN200S03
Order 'relay telcom dpdt 1a 3v smd - AGN200S03' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2087-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 12VDC AGN20012
Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGQ200S03
Order 'relay pwr dpdt 1a 3vdc smd - AGQ200S03' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1361-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGQ200S12
Order 'relay pwr dpdt 1a 12vdc smd - AGQ200S12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1363-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC AGN210S12
Order 'relay slim dpdt 1a 12vdc smd - AGN210S12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AGN210S12-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 2A @ 30VDC 5VDC TX2SA-5V
Order 'relay telcom dpdt 2a 5vdc smd - TX2SA-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1034-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 2A @ 30VDC 12VDC TX2SA-12V
Order 'relay telcom dpdt 2a 12vdc smd - TX2SA-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1035-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 4.5VDC AGQ2004H
Order 'relay pwr pc mnt dpdt 1a 4.5vdc - AGQ2004H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1357-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TQ2-5V
Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
Options for Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 4.5VDC AGN200A4H
Send this link via E-Mail
Help With This Screen
