RELAY TELCOM SPDT 1A 12VDC PCB - HY1-12V
| Digi-Key Part Number | 255-1093-ND |
1 25 50 100 500 1000 5000 10000 25000 |
3.38000 3.10520 2.76000 2.34600 2.07000 2.00100 1.93200 1.83540 1.79400 |
Extended Price
3.38 77.63 138.00 234.60 1035.00 2001.00 9660.00 18354.00 44850.00 |
| Manufacturer Part Number | HY1-12V | |||
| Description | RELAY TELCOM SPDT 1A 12VDC PCB | |||
| Quantity Available | 345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HY1-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Control Range | 9.000 VDC [Min] |
| Control Range | 16.800 VDC [Max] |
| Coil Resistance | 960.00 Ohms [Typ] |
| Coil Current | 12.50 mA [Nom] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 9.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Contact Resistance | 0.100 Ohms [Max] |
| Height | 10.100 mm [Typ] |
| Length | 12.000 mm [Typ] |
| Width | 7.400 mm [Typ] |
| Fall Time | 4.000 ms [Max] |
| Rise Time | 5.00 ms [Max] |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Gold-Plated |
| Packaging | Bulk |
| Standard | CSA |
| Standard | UL |
| Electrical Life (Cycles) | 100000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HY1 12V HY112V 255 1093 ND 2551093ND 255-1093 |
HY1-12V Specification Sheet
RELAY TELCOM SPDT 1A 12VDC PCB - HY1-12V (255-1093-ND)
Related parts:RELAY TELCOM SPDT 1A 12VDC PCB - HY1-12V
Order 'relay telcom spdt 1a 12vdc pcb - HY1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1093-ND.
RELAY TELCOM SPDT 1A 5VDC PCB - HY1-5V
Order 'relay telcom spdt 1a 5vdc pcb - HY1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1092-ND.
RELAY TELCOM SPDT 1A 24VDC PCB - HY1-24V
Order 'relay telcom spdt 1a 24vdc pcb - HY1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1094-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - HX2-12V
Order 'relay telcom dpdt 1a 12vdc pcb - HX2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1237-5-ND.
RELAY AUTO SPDT 20A 12VDC PCB - CP1-12V
Order 'relay auto spdt 20a 12vdc pcb - CP1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1939-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - AGN20012
Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
RELAY TELCOM SPDT 1A 12VDC PCB - T81N5D312-12
Order 'relay telcom spdt 1a 12vdc pcb - T81N5D312-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB447-ND.
RELAY LATCH LOPRO 1A 12VDC PCB - TQ4-L2-12V
Order 'relay latch lopro 1a 12vdc pcb - TQ4-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1493-5-ND.
RELAY TELCOM LATCH 2A 12VDC PCB - TX2-L2-12V
Order 'relay telcom latch 2a 12vdc pcb - TX2-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1782-5-ND.
RELAY MINI POWER 8A 12VDC PCB - DK2A-12V
Order 'relay mini power 8a 12vdc pcb - DK2A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1599-ND.
RELAY 4A 4PST AMBER 12VDC PCB - S3EB-12V
Order 'relay 4a 4pst amber 12vdc pcb - S3EB-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1887-ND.
RELAY POWER 8A DPST 12VDC PCB - DE2A-12V
Order 'relay power 8a dpst 12vdc pcb - DE2A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1903-ND.
RELAY AUTO SPST 20A 12VDC PCB - CP1A-12V
Order 'relay auto spst 20a 12vdc pcb - CP1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1940-ND.
RELAY POWER STD 200MW 12VDC PCB - JQ1A-12V-F
Order 'relay power std 200mw 12vdc pcb - JQ1A-12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2068-ND.
RELAY POWER STD 400MW 12VDC PCB - JQ1-12V-F
Order 'relay power std 400mw 12vdc pcb - JQ1-12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2074-ND.
Send this link via E-Mail
Help With This Screen