RELAY HIGH FREQ 24VDC PC MNT - RP1-24V - Relays
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 24VDC RP1-24V
| Digi-Key Part Number | 255-1091-ND |
50 |
19.56000 |
Extended Price
978.00 |
| Manufacturer Part Number | RP1-24V | |||
| Description | RELAY HIGH FREQ 24VDC PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP1-24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | RF |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 11.3mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP1 24V RP124V 255 1091 ND 2551091ND 255-1091 |
RP1-24V Specification Sheet
RELAY HIGH FREQ 24VDC PC MNT - RP1-24V (255-1091-ND) - Relays
Related parts RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 24VDC RP1-24VRELAY HIGH FREQ 24VDC PC MNT - RP1-24V
Order 'relay high freq 24vdc pc mnt - RP1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1091-ND.
RELAY HIGH FREQ 24VDC PC MNT - RK1-24V
Order 'relay high freq 24vdc pc mnt - RK1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1088-ND.
RELAY HIGH FREQ 5VDC PC MNT - RP1-5V
Order 'relay high freq 5vdc pc mnt - RP1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1089-ND.
RELAY HIGH FREQ 12VDC PC MNT - RP1-12V
Order 'relay high freq 12vdc pc mnt - RP1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1090-ND.
RELAY DPDT 1A 24VDC PC MNT - TQ2-24V
Order 'relay dpdt 1a 24vdc pc mnt - TQ2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1003-5-ND.
RELAY 4PDT 1A 24VDC PC MNT - TQ4-24V
Order 'relay 4pdt 1a 24vdc pc mnt - TQ4-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1015-5-ND.
RELAY DPDT 1A 24VDC PC MNT - TF2-24V
Order 'relay dpdt 1a 24vdc pc mnt - TF2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1018-5-ND.
RELAY TELCOM 2A 24VDC PC MNT - TX2-24V
Order 'relay telcom 2a 24vdc pc mnt - TX2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1033-5-ND.
RELAY HIGH FREQ 5VDC PC MNT - RK1-5V
Order 'relay high freq 5vdc pc mnt - RK1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1085-ND.
RELAY HIGH FREQ 6VDC PC MNT - RK1-6V
Order 'relay high freq 6vdc pc mnt - RK1-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1086-ND.
RELAY HIGH FREQ 12VDC PC MNT - RK1-12V
Order 'relay high freq 12vdc pc mnt - RK1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1087-ND.
RELAY HI FREQ 24VDC SELF-CLINCH - RP1-H-24V
Order 'relay hi freq 24vdc self-clinch - RP1-H-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-H-24V-ND.
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L-24V
Order 'relay latching 1a 24vdc pc mnt - TQ2-L-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1006-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TQ2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1009-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TF2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TF2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1021-5-ND.
Options for RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 24VDC RP1-24V
Send this link via E-Mail
Help With This Screen
