RELAY HIGH FREQ 12VDC PC MNT - RP1-12V
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 12VDC RP1-12V
| Digi-Key Part Number | 255-1090-ND |
1 25 50 100 500 1000 5000 10000 25000 |
23.30000 21.39760 19.02000 16.16700 14.26500 13.78950 13.31400 12.64830 12.36300 |
Extended Price
23.30 534.94 951.00 1616.70 7132.50 13789.50 66570.00 126483.00 309075.00 |
| Manufacturer Part Number | RP1-12V | |||
| Description | RELAY HIGH FREQ 12VDC PC MNT | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP1-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | RF |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 11.7mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP1 12V RP112V 255 1090 ND 2551090ND 255-1090 |
RP1-12V Specification Sheet
RELAY HIGH FREQ 12VDC PC MNT - RP1-12V (255-1090-ND)
Related parts RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 12VDC RP1-12VRELAY HIGH FREQ 12VDC PC MNT - RP1-12V
Order 'relay high freq 12vdc pc mnt - RP1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1090-ND.
RELAY HIGH FREQ 12VDC PC MNT - RK1-12V
Order 'relay high freq 12vdc pc mnt - RK1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1087-ND.
RELAY HIGH FREQ 5VDC PC MNT - RP1-5V
Order 'relay high freq 5vdc pc mnt - RP1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1089-ND.
RELAY HIGH FREQ 24VDC PC MNT - RP1-24V
Order 'relay high freq 24vdc pc mnt - RP1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1091-ND.
RELAY DPDT 1A 12VDC PC MNT - TF2-12V
Order 'relay dpdt 1a 12vdc pc mnt - TF2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1017-5-ND.
RELAY TELCOM 2A 12VDC PC MNT - TX2-12V
Order 'relay telcom 2a 12vdc pc mnt - TX2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1032-5-ND.
RELAY HIGH FREQ 12VDC PCB MNT - ARJ2012
Order 'relay high freq 12vdc pcb mnt - ARJ2012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1460-ND.
RELAY HIGH FREQ 5VDC PC MNT - RK1-5V
Order 'relay high freq 5vdc pc mnt - RK1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1085-ND.
RELAY HIGH FREQ 6VDC PC MNT - RK1-6V
Order 'relay high freq 6vdc pc mnt - RK1-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1086-ND.
RELAY HIGH FREQ 24VDC PC MNT - RK1-24V
Order 'relay high freq 24vdc pc mnt - RK1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1088-ND.
RELAY HI FREQ 12VDC SELF-CLINCH - RP1-H-12V
Order 'relay hi freq 12vdc self-clinch - RP1-H-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-H-12V-ND.
RELAY STD DPDT 1A 12VDC PC MNT - TQ2-12V
Order 'relay std dpdt 1a 12vdc pc mnt - TQ2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1002-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TQ2-L-12V
Order 'relay latching 1a 12vdc pc mnt - TQ2-L-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1005-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TQ2-L2-12V
Order 'relay latching 1a 12vdc pc mnt - TQ2-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1008-5-ND.
RELAY SGL 4PDT 1A 12VDC PC MNT - TQ4-12V
Order 'relay sgl 4pdt 1a 12vdc pc mnt - TQ4-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1014-5-ND.
Options for RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 12VDC RP1-12V
Send this link via E-Mail
Help With This Screen
