Keywords:





RELAY LATCHING 1A 5VDC PC MNT - TN2-L2-5V - Relays

General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-L2-5V

Digi-Key Part Number 255-1025-5-ND
Price Break
1
25
50
100
500
1000
5000
10000
25000
Unit Price
5.15000
4.72520
4.20000
3.57000
3.15000
3.04500
2.94000
2.79300
2.73000
Extended Price
5.15
118.13
210.00
357.00
1575.00
3045.00
14700.00
27930.00
68250.00
Manufacturer Part NumberTN2-L2-5V
DescriptionRELAY LATCHING 1A 5VDC PC MNT
Quantity Available 270
All prices are in USD

Purchase General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-L2-5V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-L2-5V
Technical/Catalog InformationTN2-L2-5V
VendorPanasonic Electric Works
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitDPDT (2 Form C)
Contact Rating @ Voltage1A @ 30VDC
Coil Voltage5VDC
Control Off Voltage (Min)-
Control On Voltage (Max)3.75 VDC
Coil Current40mA
Coil TypeLatching, Dual Coil
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TN2 L2 5V
TN2L25V
255 1025 5 ND
25510255ND
255-1025-5

TN2-L2-5V Specification Sheet

Image of RELAY LATCHING 1A 5VDC PC MNT - TN2-L2-5V

RELAY LATCHING 1A 5VDC PC MNT - TN2-L2-5V (255-1025-5-ND) - Relays

Related parts General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-L2-5V
RELAY LATCHING 1A 5VDC PC MNT - TN2-L2-5V
 Order 'relay latching 1a 5vdc pc mnt - TN2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1025-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TQ2-L2-5V
 Order 'relay latching 1a 5vdc pc mnt - TQ2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1007-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TF2-L2-5V
 Order 'relay latching 1a 5vdc pc mnt - TF2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1019-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TN2-L2-12V
 Order 'relay latching 1a 12vdc pc mnt - TN2-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1026-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TN2-L2-24V
 Order 'relay latching 1a 24vdc pc mnt - TN2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1027-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TQ2-L-5V
 Order 'relay latching 1a 5vdc pc mnt - TQ2-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1004-5-ND.
RELAY LATCH 1A 5VDC SELF CLINCH - TN2-L2-H-5V
 Order 'relay latch 1a 5vdc self clinch - TN2-L2-H-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TN2-L2-H-5V-ND.
RELAY LATCH 1A 5VDC LOPRO CLINCH - TQ2H-L2-5V
 Order 'relay latch 1a 5vdc lopro clinch - TQ2H-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2H-L2-5V-ND.
RELAY LATCH 1A 5VDC LOPRO CLINCH - TQ4H-L2-5V
 Order 'relay latch 1a 5vdc lopro clinch - TQ4H-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ4H-L2-5V-ND.
RELAY LATCH 1A 5VDC 200MW PCB - TX2-L2-5V-1
 Order 'relay latch 1a 5vdc 200mw pcb - TX2-L2-5V-1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2300-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TQ2-L2-12V
 Order 'relay latching 1a 12vdc pc mnt - TQ2-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1008-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L2-24V
 Order 'relay latching 1a 24vdc pc mnt - TQ2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1009-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TF2-L2-12V
 Order 'relay latching 1a 12vdc pc mnt - TF2-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1020-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TF2-L2-24V
 Order 'relay latching 1a 24vdc pc mnt - TF2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1021-5-ND.
RELAY LATCHING 1A 9VDC PC MNT - TQ2-L2-9V
 Order 'relay latching 1a 9vdc pc mnt - TQ2-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1355-5-ND.

Options for General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-L2-5V
Send this link via E-Mail
Help With This Screen

RELAY LATCHING 1A 5VDC PC MNT - TN2-L2-5V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY LATCHING 1A 5VDC PC MNT - TF2-L2-5V Next: RELAY LATCHING 1A 5VDC PC MNT - TQ2-L-5V
RELAY LATCHING 1A 5VDC PC MNT - TN2-L2-5V