RELAY SLIM VERT 1A 24VDC PC MNT - TN2-24V
| Digi-Key Part Number | 255-1024-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
4.90000 4.50000 4.00000 3.40000 3.00000 2.90000 2.80000 2.66000 2.60000 |
Extended Price
4.90 112.50 200.00 340.00 1500.00 2900.00 14000.00 26600.00 65000.00 |
| Manufacturer Part Number | TN2-24V | |||
| Description | RELAY SLIM VERT 1A 24VDC PC MNT | |||
| Quantity Available | 1829 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TN2-24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 8.3mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TN2 24V TN224V 255 1024 5 ND 25510245ND 255-1024-5 |
TN2-24V Specification Sheet
RELAY SLIM VERT 1A 24VDC PC MNT - TN2-24V (255-1024-5-ND)
Related parts :RELAY SLIM VERT 1A 24VDC PC MNT - TN2-24V
Order 'relay slim vert 1a 24vdc pc mnt - TN2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1024-5-ND.
RELAY SLIM VERT 1A 5VDC PC MNT - TN2-5V
Order 'relay slim vert 1a 5vdc pc mnt - TN2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1022-5-ND.
RELAY SLIM VERT 1A 12VDC PC MNT - TN2-12V
Order 'relay slim vert 1a 12vdc pc mnt - TN2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1023-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TN2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TN2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1027-5-ND.
RELAY DPDT 1A 24VDC PC MNT - TQ2-24V
Order 'relay dpdt 1a 24vdc pc mnt - TQ2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1003-5-ND.
RELAY 4PDT 1A 24VDC PC MNT - TQ4-24V
Order 'relay 4pdt 1a 24vdc pc mnt - TQ4-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1015-5-ND.
RELAY DPDT 1A 24VDC PC MNT - TF2-24V
Order 'relay dpdt 1a 24vdc pc mnt - TF2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1018-5-ND.
RELAY MINI PWR 8A 24VDC PC MNT - DK1A1B-24V
Order 'relay mini pwr 8a 24vdc pc mnt - DK1A1B-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1100-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
RELAY PWR 10A SPST 24VDC PC MNT - JS1A-24V
Order 'relay pwr 10a spst 24vdc pc mnt - JS1A-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1108-ND.
RELAY POWER SPDT 5A 24VDC PC MNT - JQ1-24V
Order 'relay power spdt 5a 24vdc pc mnt - JQ1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1265-ND.
RELAY PWR SPST 10A 24VDC PC MNT - LKP1AF-24V
Order 'relay pwr spst 10a 24vdc pc mnt - LKP1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1272-ND.
RELAY PWR SPST 16A 24VDC PC MNT - LKG1AF-24V-16-1
Order 'relay pwr spst 16a 24vdc pc mnt - LKG1AF-24V-16-1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LKG1AF-24V-16-1-ND.
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L-24V
Order 'relay latching 1a 24vdc pc mnt - TQ2-L-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1006-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TQ2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1009-5-ND.
Send this link via E-Mail
Help With This Screen
