Keywords:





RELAY SLIM VERT 1A 5VDC PC MNT - TN2-5V - Relays

General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-5V

Digi-Key Part Number 255-1022-5-ND
Price Break
1
25
50
100
500
1000
5000
10000
25000
Unit Price
4.14000
3.80240
3.38000
2.87300
2.53500
2.45050
2.36600
2.24770
2.19700
Extended Price
4.14
95.06
169.00
287.30
1267.50
2450.50
11830.00
22477.00
54925.00
Manufacturer Part NumberTN2-5V
DescriptionRELAY SLIM VERT 1A 5VDC PC MNT
Quantity Available 1274
All prices are in USD

Purchase General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-5V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-5V
Technical/Catalog InformationTN2-5V
VendorPanasonic Electric Works
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitDPDT (2 Form C)
Contact Rating @ Voltage1A @ 30VDC
Coil Voltage5VDC
Control Off Voltage (Min)0.5 VDC
Control On Voltage (Max)3.75 VDC
Coil Current28.1mA
Coil TypeStandard
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TN2 5V
TN25V
255 1022 5 ND
25510225ND
255-1022-5

TN2-5V Specification Sheet

Image of RELAY SLIM VERT 1A 5VDC PC MNT - TN2-5V

RELAY SLIM VERT 1A 5VDC PC MNT - TN2-5V (255-1022-5-ND) - Relays

Related parts General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-5V
RELAY SLIM VERT 1A 5VDC PC MNT - TN2-5V
 Order 'relay slim vert 1a 5vdc pc mnt - TN2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1022-5-ND.
RELAY SLIM VERT 1A 12VDC PC MNT - TN2-12V
 Order 'relay slim vert 1a 12vdc pc mnt - TN2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1023-5-ND.
RELAY SLIM VERT 1A 24VDC PC MNT - TN2-24V
 Order 'relay slim vert 1a 24vdc pc mnt - TN2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1024-5-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
 Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TN2-L2-5V
 Order 'relay latching 1a 5vdc pc mnt - TN2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1025-5-ND.
RELAY SLIM 1A 5VDC AGPD PCB - TN2-5V-3
 Order 'relay slim 1a 5vdc agpd pcb - TN2-5V-3' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TN2-5V-3-ND.
RELAY 4PDT 1A 5VDC PC MNT - TQ4-5V
 Order 'relay 4pdt 1a 5vdc pc mnt - TQ4-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1013-5-ND.
RELAY LOW PROFILE 2A 5VDC PC MNT - TK1-5V
 Order 'relay low profile 2a 5vdc pc mnt - TK1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1028-5-ND.
RELAY MINI PWR 8A 5VDC PC MNT - DK1A1B-5V
 Order 'relay mini pwr 8a 5vdc pc mnt - DK1A1B-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1098-ND.
RELAY PWR 10A SPDT 5VDC PC MNT - JS1-5V
 Order 'relay pwr 10a spdt 5vdc pc mnt - JS1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1103-ND.
RELAY PWR 10A SPST 5VDC PC MNT - JS1A-5V
 Order 'relay pwr 10a spst 5vdc pc mnt - JS1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1106-ND.
RELAY POWER SPDT 5A 5VDC PC MNT - JQ1-5V
 Order 'relay power spdt 5a 5vdc pc mnt - JQ1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1263-ND.
RELAY LATCHING 1A 5VDC PC MNT - TQ2-L-5V
 Order 'relay latching 1a 5vdc pc mnt - TQ2-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1004-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TQ2-L2-5V
 Order 'relay latching 1a 5vdc pc mnt - TQ2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1007-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TF2-L2-5V
 Order 'relay latching 1a 5vdc pc mnt - TF2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1019-5-ND.

Options for General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-5V
Send this link via E-Mail
Help With This Screen

RELAY SLIM VERT 1A 5VDC PC MNT - TN2-5V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY SLIM VERT 1A 24VDC PC MNT - TN2-24V Next: RELAY SMART SLOT - AP9610
RELAY SLIM VERT 1A 5VDC PC MNT - TN2-5V