RELAY LATCHING 1A 12VDC PC MNT - TQ2-L2-12V - Relays, I/O Modules
| Digi-Key Part Number | 255-1008-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
3.50000 3.21760 2.86000 2.43100 2.14500 2.07350 2.00200 1.90190 1.85900 |
Extended Price
3.50 80.44 143.00 243.10 1072.50 2073.50 10010.00 19019.00 46475.00 |
| Manufacturer Part Number | TQ2-L2-12V | |||
| Description | RELAY LATCHING 1A 12VDC PC MNT | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TQ2-L2-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Double Coil |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Contact Rating @ Voltage | 0.5A @ 125VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Control Range | 9.000 VDC [Min] |
| Control Range | 18.000 VDC [Max] |
| Coil Resistance | 720.00 Ohms [Typ] |
| Coil Current | 16.70 mA [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Contact Resistance | 0.050 Ohms [Max] |
| Height | 5.000 mm [Typ] |
| Length | 14.000 mm [Typ] |
| Width | 9.000 mm [Typ] |
| Fall Time | 3.000 ms [Max] |
| Rise Time | 3.00 ms [Max] |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Gold-Plated |
| Packaging | Bulk |
| Set & Reset Voltage | 9.00 VDC [Typ] |
| Standard | CSA |
| Standard | UL |
| Standard | BSI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TQ2 L2 12V TQ2L212V 255 1008 5 ND 25510085ND 255-1008-5 |
TQ2-L2-12V Specification Sheet
RELAY LATCHING 1A 12VDC PC MNT - TQ2-L2-12V (255-1008-5-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY LATCHING 1A 12VDC PC MNT - TQ2-L2-12V
Order 'relay latching 1a 12vdc pc mnt - TQ2-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1008-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TQ2-L-12V
Order 'relay latching 1a 12vdc pc mnt - TQ2-L-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1005-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TF2-L2-12V
Order 'relay latching 1a 12vdc pc mnt - TF2-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1020-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TN2-L2-12V
Order 'relay latching 1a 12vdc pc mnt - TN2-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1026-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TQ2-L2-5V
Order 'relay latching 1a 5vdc pc mnt - TQ2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1007-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TQ2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1009-5-ND.
RELAY LATCHING 1A 9VDC PC MNT - TQ2-L2-9V
Order 'relay latching 1a 9vdc pc mnt - TQ2-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1355-5-ND.
RELAY LATCHING 5A 12VDC PC MNT - DSP1-L2-DC12V
Order 'relay latching 5a 12vdc pc mnt - DSP1-L2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1056-ND.
RELAY LATCHING 1A 5VDC PC MNT - TQ2-L-5V
Order 'relay latching 1a 5vdc pc mnt - TQ2-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1004-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L-24V
Order 'relay latching 1a 24vdc pc mnt - TQ2-L-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1006-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TF2-L2-5V
Order 'relay latching 1a 5vdc pc mnt - TF2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1019-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TF2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TF2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1021-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TN2-L2-5V
Order 'relay latching 1a 5vdc pc mnt - TN2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1025-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TN2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TN2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1027-5-ND.
RELAY LATCHING 1A 3VDC PC MNT - DF2E-L2-DC3V
Order 'relay latching 1a 3vdc pc mnt - DF2E-L2-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1040-ND.
Send this link via E-Mail
Help With This Screen