RELAY LATCHING 1A 24VDC PC MNT - TQ2-L-24V - Relays
| Digi-Key Part Number | 255-1006-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
3.80000 3.48760 3.10000 2.63500 2.32500 2.24750 2.17000 2.06150 2.01500 |
Extended Price
3.80 87.19 155.00 263.50 1162.50 2247.50 10850.00 20615.00 50375.00 |
| Manufacturer Part Number | TQ2-L-24V | |||
| Description | RELAY LATCHING 1A 24VDC PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TQ2-L-24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 6.3mA |
| Coil Type | Latching, Single Coil |
| Series | TQ |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TQ2 L 24V TQ2L24V 255 1006 5 ND 25510065ND 255-1006-5 |
TQ2-L-24V Specification Sheet
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L-24V (255-1006-5-ND) - Relays
Related parts Relays :RELAY LATCHING 1A 24VDC PC MNT - TQ2-L-24V
Order 'relay latching 1a 24vdc pc mnt - TQ2-L-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1006-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TQ2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1009-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TF2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TF2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1021-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TN2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TN2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1027-5-ND.
RELAY DPDT 1A 24VDC PC MNT - TQ2-24V
Order 'relay dpdt 1a 24vdc pc mnt - TQ2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1003-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TQ2-L-5V
Order 'relay latching 1a 5vdc pc mnt - TQ2-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1004-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TQ2-L-12V
Order 'relay latching 1a 12vdc pc mnt - TQ2-L-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1005-5-ND.
RELAY LATCHING 1A 5VDC PC MNT - TQ2-L2-5V
Order 'relay latching 1a 5vdc pc mnt - TQ2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1007-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TQ2-L2-12V
Order 'relay latching 1a 12vdc pc mnt - TQ2-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1008-5-ND.
RELAY LATCHING 1A 9VDC PC MNT - TQ2-L2-9V
Order 'relay latching 1a 9vdc pc mnt - TQ2-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1355-5-ND.
RELAY 4PDT 1A 24VDC PC MNT - TQ4-24V
Order 'relay 4pdt 1a 24vdc pc mnt - TQ4-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1015-5-ND.
RELAY DPDT 1A 24VDC PC MNT - TF2-24V
Order 'relay dpdt 1a 24vdc pc mnt - TF2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1018-5-ND.
RELAY LATCHING 5A 24VDC PC MNT - DSP1-L2-DC24V
Order 'relay latching 5a 24vdc pc mnt - DSP1-L2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1057-ND.
RELAY LATCHING 1A 5VDC PC MNT - TF2-L2-5V
Order 'relay latching 1a 5vdc pc mnt - TF2-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1019-5-ND.
RELAY LATCHING 1A 12VDC PC MNT - TF2-L2-12V
Order 'relay latching 1a 12vdc pc mnt - TF2-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1020-5-ND.
Send this link via E-Mail
Help With This Screen