RELAY SPDT 10A 24VAC PC MT - G2R-14-AC24
| Digi-Key Part Number | Z843-ND |
1 25 50 100 250 500 1000 |
5.73000 5.15240 4.58000 4.12200 3.89300 3.43500 3.09150 |
Extended Price
5.73 128.81 229.00 412.20 973.25 1717.50 3091.50 |
| Manufacturer Part Number | G2R-14-AC24 | |||
| Description | RELAY SPDT 10A 24VAC PC MT | |||
| Quantity Available | 643 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2R-14-AC24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Coil Voltage | 24VAC |
| Control Off Voltage (Min) | 7.2 VAC |
| Control On Voltage (Max) | 19.2 VAC |
| Coil Current | 37.5mA |
| Coil Type | Non Latching, Standard |
| Series | G2R |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2R 14 AC24 G2R14AC24 Z843 ND Z843ND Z843 |
G2R-14-AC24 Specification Sheet
RELAY SPDT 10A 24VAC PC MT - G2R-14-AC24 (Z843-ND)
Related parts :RELAY SPDT 10A 24VAC PC MT - G2R-14-AC24
Order 'relay spdt 10a 24vac pc mt - G2R-14-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z843-ND.
RELAY SPDT 10A 120VAC PC MT - G2R-14-AC120
Order 'relay spdt 10a 120vac pc mt - G2R-14-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z844-ND.
RELAY DPDT 5A 24VAC PC MT - G2R-24-AC24
Order 'relay dpdt 5a 24vac pc mt - G2R-24-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z845-ND.
RELAY SPDT 10A 24VAC QC TERM - G2R-1S-AC24
Order 'relay spdt 10a 24vac qc term - G2R-1S-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z853-ND.
RELAY SPDT 16A 5VDC PC MT - G2R-1-E-DC5
Order 'relay spdt 16a 5vdc pc mt - G2R-1-E-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z847-ND.
RELAY SPDT 16A 12VDC PC MT - G2R-1-E-DC12
Order 'relay spdt 16a 12vdc pc mt - G2R-1-E-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z848-ND.
RELAY SPDT 16A 24VDC PC MT - G2R-1-E-DC24
Order 'relay spdt 16a 24vdc pc mt - G2R-1-E-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z849-ND.
RELAY PWR SPDT 10A 24VAC QC MNT - G2R-1-S-AC24S
Order 'relay pwr spdt 10a 24vac qc mnt - G2R-1-S-AC24S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1634-ND.
RELAY SPDT 10A 5VDC PCB SEALED - G5LB-14-DC5
Order 'relay spdt 10a 5vdc pcb sealed - G5LB-14-DC5' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2335-ND.
RELAY SPDT 10A 9VDC PCB SEALED - G5LB-14-DC9
Order 'relay spdt 10a 9vdc pcb sealed - G5LB-14-DC9' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2336-ND.
RELAY SPDT 10A 12VDC PCB SEALED - G5LB-14-DC12
Order 'relay spdt 10a 12vdc pcb sealed - G5LB-14-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2337-ND.
RELAY SPDT 10A 24VDC PCB SEALED - G5LB-14-DC24
Order 'relay spdt 10a 24vdc pcb sealed - G5LB-14-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2338-ND.
RELAY SPDT 10A 48VDC PCB SEALED - G5LB-14-DC48
Order 'relay spdt 10a 48vdc pcb sealed - G5LB-14-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2339-ND.
RELAY DPDT 5A 120VAC PC MT - G2R-24-AC120
Order 'relay dpdt 5a 120vac pc mt - G2R-24-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z846-ND.
RELAY SPDT 10A 5VDC QC TERM - G2R-1S-DC5
Order 'relay spdt 10a 5vdc qc term - G2R-1S-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z850-ND.
Send this link via E-Mail
Help With This Screen