RELAY DPDT 12VDC POWER LY SER - LY2-DC12 - Relays, I/O Modules
| Digi-Key Part Number | Z790-ND |
1 25 50 100 250 500 1000 |
7.58000 6.81760 6.06000 5.45400 5.15100 4.54500 4.09050 |
Extended Price
7.58 170.44 303.00 545.40 1287.75 2272.50 4090.50 |
| Manufacturer Part Number | LY2-DC12 | |||
| Description | RELAY DPDT 12VDC POWER LY SER | |||
| Quantity Available | 252 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY2-DC12 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Termination Style | Solder Lug |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 10A @ 24VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 75.00 mA [Nom] |
| Coil Resistance | 160.00 Ohms [Typ] |
| Control Off Voltage | 10.000 % of Rated [Min] |
| Control On Voltage | 80.00 % of Rated [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 80.000 % of Rated [Min] |
| Control Range | 110.000 % of Rated [Max] |
| Standard | UL |
| Standard | CSA |
| Height | 39.070 mm [Typ] |
| Length | 27.940 mm [Typ] |
| Width | 21.590 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY2 DC12 LY2DC12 Z790 ND Z790ND Z790 |
LY2-DC12 Specification Sheet
RELAY DPDT 12VDC POWER LY SER - LY2-DC12 (Z790-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY DPDT 12VDC POWER LY SER - LY2-DC12
Order 'relay dpdt 12vdc power ly ser - LY2-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z790-ND.
RELAY SPDT 12VDC POWER LY SER - LY1-DC12
Order 'relay spdt 12vdc power ly ser - LY1-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z785-ND.
RELAY DPDT 24VAC POWER LY SER - LY2-AC24
Order 'relay dpdt 24vac power ly ser - LY2-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z788-ND.
RELAY DPDT 24VDC POWER LY SER - LY2-DC24
Order 'relay dpdt 24vdc power ly ser - LY2-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z789-ND.
RELAY DPDT 12VDC POWER MK SER - MK2P-S-DC12
Order 'relay dpdt 12vdc power mk ser - MK2P-S-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z800-ND.
RELAY 4PDT 12VDC POWER MY SER - MY4-DC12
Order 'relay 4pdt 12vdc power my ser - MY4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z842-ND.
RELAY DPDT 120VAC POWER LY - LY2-AC110/120
Order 'relay dpdt 120vac power ly - LY2-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z786-ND.
RELAY 3PDT 12VDC POWER MK SER - MK3P5-S-DC12
Order 'relay 3pdt 12vdc power mk ser - MK3P5-S-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z804-ND.
RELAY SPDT 120VAC POWER LY SER - LY1-AC110/120
Order 'relay spdt 120vac power ly ser - LY1-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z781-ND.
RELAY SPDT 24VAC POWER LY SER - LY1-AC24
Order 'relay spdt 24vac power ly ser - LY1-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z783-ND.
RELAY SPDT 24VDC POWER LY SER - LY1-DC24
Order 'relay spdt 24vdc power ly ser - LY1-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z784-ND.
RELAY DPDT 120VAC POWER MK SER - MK2P-S-AC120
Order 'relay dpdt 120vac power mk ser - MK2P-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z797-ND.
RELAY DPDT 24VAC POWER MK SER - MK2P-S-AC24
Order 'relay dpdt 24vac power mk ser - MK2P-S-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z798-ND.
RELAY DPDT 24VDC POWER MK SER - MK2P-S-DC24
Order 'relay dpdt 24vdc power mk ser - MK2P-S-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z799-ND.
RELAY DPDT 12VDC PC MNT - G6J-2P-DC12
Order 'relay dpdt 12vdc pc mnt - G6J-2P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1201-ND.
Send this link via E-Mail
Help With This Screen