RELAY POWER SPDT W/MTNG 120VAC - LY1F-AC110/120 - Relays
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 120VAC LY1F-AC110/120
| Digi-Key Part Number | Z782-ND |
1 25 50 100 250 500 1000 |
7.61000 6.85000 6.08880 5.47990 5.17548 4.56660 4.10994 |
Extended Price
7.61 171.25 304.44 547.99 1293.87 2283.30 4109.94 |
| Manufacturer Part Number | LY1F-AC110/120 | |||
| Description | RELAY POWER SPDT W/MTNG 120VAC | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY1F-AC110/120 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Socketable |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 15A @ 110VAC |
| Coil Voltage | 120VAC |
| Control Off Voltage (Min) | 36 VAC |
| Control On Voltage (Max) | 96 VAC |
| Coil Current | 9.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY1F AC110 120 LY1FAC110120 Z782 ND Z782ND Z782 |
LY1F-AC110/120 Specification Sheet
RELAY POWER SPDT W/MTNG 120VAC - LY1F-AC110/120 (Z782-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 120VAC LY1F-AC110/120RELAY POWER SPDT W/MTNG 120VAC - LY1F-AC110/120
Order 'relay power spdt w/mtng 120vac - LY1F-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z782-ND.
RELAY PWR DPDT 10A 110/120VAC - LY2Z-AC110/120
Order 'relay pwr dpdt 10a 110/120vac - LY2Z-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2Z-AC110/120-ND.
RELAY GP DPDT 5A 110/120VAC - MY2I4 AC110/120
Order 'relay gp dpdt 5a 110/120vac - MY2I4 AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2I4AC110/120-ND.
RELAY GP DPDT 5A 110/120VAC - MY2Z-AC110/120
Order 'relay gp dpdt 5a 110/120vac - MY2Z-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-AC110/120-ND.
RELAY GP DPDT 5A 110/120VAC - MY2ZN-AC110/120
Order 'relay gp dpdt 5a 110/120vac - MY2ZN-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2ZN-AC110/120-ND.
RELAY GP 3PDT 5A 110/120VAC - MY3-AC110/120
Order 'relay gp 3pdt 5a 110/120vac - MY3-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-AC110/120-ND.
RELAY GP 4PDT 3A 110/120VAC - MY4I4 AC110/120
Order 'relay gp 4pdt 3a 110/120vac - MY4I4 AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4I4AC110/120-ND.
RELAY GP 4PDT 3A 110/120VAC - MY4I5N AC110/120
Order 'relay gp 4pdt 3a 110/120vac - MY4I5N AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4I5NAC110/120-ND.
RELAY GP 4PDT 3A 110/120VAC - MY4ZH-AC110/120
Order 'relay gp 4pdt 3a 110/120vac - MY4ZH-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZH-AC110/120-ND.
RELAY GP 4PDT 3A 110/120VAC - MY4ZI5N AC110/120 (S)
Order 'relay gp 4pdt 3a 110/120vac - MY4ZI5N AC110/120 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZI5NAC110/120(S)-ND.
RELAY DPDT W/MTNG POWER 120VAC - LY2F-AC110/120
Order 'relay dpdt w/mtng power 120vac - LY2F-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z787-ND.
RELAY POWER 4PDT 3A 120VAC - MY4Z AC110/120 (S)
Order 'relay power 4pdt 3a 120vac - MY4Z AC110/120 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2939-ND.
RELAY PWR DPDT 10A 120VAC - LY2I4 AC110/120
Order 'relay pwr dpdt 10a 120vac - LY2I4 AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4-AC110/120-ND.
RELAY PWR 3PDT 10A 120VAC - LY3I4-AC110/120
Order 'relay pwr 3pdt 10a 120vac - LY3I4-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY3I4-AC110/120-ND.
RELAY PWR 4PDT 10A 120VAC - LY4I4N AC110/120
Order 'relay pwr 4pdt 10a 120vac - LY4I4N AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY4I4N-AC110/120-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 120VAC LY1F-AC110/120
Send this link via E-Mail
Help With This Screen
