RELAY PWR DPST 30A 12VDC OPEN - MGN2A-DC12
| Digi-Key Part Number | Z265-ND |
1 25 50 100 250 500 1000 |
26.49000 23.84480 21.19520 19.07570 18.01592 15.89640 14.30676 |
Extended Price
26.49 596.12 1059.76 1907.57 4503.98 7948.20 14306.76 |
| Manufacturer Part Number | MGN2A-DC12 | |||
| Description | RELAY PWR DPST 30A 12VDC OPEN | |||
| Quantity Available | 111 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGN2A-DC12 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Chassis |
| Termination Style | Screw Terminal |
| Circuit | DPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 30A @ 120VAC |
| Contact Rating @ Voltage | 30A @ 240VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Resistance | 72.00 Ohms [Typ] |
| Control On Voltage | 75.00 % of Rated [Max] |
| Operating Temperature | -45 °C [Min] |
| Operating Temperature | 115 °C [Max] |
| Control Range | 75.000 % of Rated [Min] |
| Standard | UL |
| Standard | CSA |
| Height | 55.880 mm [Typ] |
| Length | 63.500 mm [Typ] |
| Width | 63.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGN2A DC12 MGN2ADC12 Z265 ND Z265ND Z265 |
MGN2A-DC12 Specification Sheet
RELAY PWR DPST 30A 12VDC OPEN - MGN2A-DC12 (Z265-ND)
Related parts :RELAY PWR DPST 30A 12VDC OPEN - MGN2A-DC12
Order 'relay pwr dpst 30a 12vdc open - MGN2A-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z265-ND.
RELAY PWR SPDT 30A 12VDC OPEN - MGN1C-DC12
Order 'relay pwr spdt 30a 12vdc open - MGN1C-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z257-ND.
RELAY PWR SPST 30A 12VDC OPEN - MGN1X-DC12
Order 'relay pwr spst 30a 12vdc open - MGN1X-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z261-ND.
RELAY PWR DPST 30A 120VAC OPEN - MGN2A-AC120
Order 'relay pwr dpst 30a 120vac open - MGN2A-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z263-ND.
RELAY PWR DPST 30A 24VAC OPEN - MGN2A-AC24
Order 'relay pwr dpst 30a 24vac open - MGN2A-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z264-ND.
RELAY PWR DPST 30A 24VDC OPEN - MGN2A-DC24
Order 'relay pwr dpst 30a 24vdc open - MGN2A-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z266-ND.
RELAY PWR DPDT 30A 12VDC OPEN - MGN2C-DC12
Order 'relay pwr dpdt 30a 12vdc open - MGN2C-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z269-ND.
RELAY PWR DPST 30A 12VDC - G7L-2A-BUB-J-CB-DC12
Order 'relay pwr dpst 30a 12vdc - G7L-2A-BUB-J-CB-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-2A-BUBJCBDC12-ND.
RELAY PWR DPST 30A 12VDC - G7L-2A-TUB-CB-DC12
Order 'relay pwr dpst 30a 12vdc - G7L-2A-TUB-CB-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-2A-TUB-CBDC12-ND.
RELAY PWR DPST 5A 12VDC PCB - G2R-2A4-ASI-DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A4-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A4-ASI-DC12-ND.
RELAY PWR DPST 5A 12VDC PCB - G2R-2A4-DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A4-DC12-ND.
RELAY PWR DPST 3A 12VDC PCB - G2R-2A4-H-DC12
Order 'relay pwr dpst 3a 12vdc pcb - G2R-2A4-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A4-H-DC12-ND.
RELAY PWR DPST 5A 12VDC PCB - G2R-2A4-T130-DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A4-T130-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A4-T130-DC12-ND.
RELAY PWR DPST 5A 12VDC PCB - G2R-2A-ASI-DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G2R-2A-ASI-DC12-ND.
RELAY PWR DPST 5A 12VDC PCB - G2R-2A-DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-DC12-ND.
Send this link via E-Mail
Help With This Screen