RELAY SAFETY PCB 3PST-NO/NC 24V - G7SA-3A3B-DC24 - Relays
| Digi-Key Part Number | Z2625-ND |
1 25 50 100 250 500 1000 |
48.75000 43.87520 39.00000 35.10000 33.15000 29.25000 26.32500 |
Extended Price
48.75 1096.88 1950.00 3510.00 8287.50 14625.00 26325.00 |
| Manufacturer Part Number | G7SA-3A3B-DC24 | |||
| Description | RELAY SAFETY PCB 3PST-NO/NC 24V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G7SA-3A3B-DC24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | Safety |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | 6PST (3 Form A, 3 Form B) |
| Contact Rating @ Voltage | 6A @ 30VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 20.8mA |
| Coil Type | Non Latching, Standard |
| Series | G7SA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G7SA 3A3B DC24 G7SA3A3BDC24 Z2625 ND Z2625ND Z2625 |
G7SA-3A3B-DC24 Specification Sheet
RELAY SAFETY PCB 3PST-NO/NC 24V - G7SA-3A3B-DC24 (Z2625-ND) - Relays
Related parts Relays:RELAY SAFETY PCB 3PST-NO/NC 24V - G7SA-3A3B-DC24
Order 'relay safety pcb 3pst-no/nc 24v - G7SA-3A3B-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2625-ND.
RELAY SAFETY PCB 6PST-NO 24VDC - G7SA-4A2B-DC24
Order 'relay safety pcb 6pst-no 24vdc - G7SA-4A2B-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2626-ND.
RELAY PWR PCB SPDT 16A 24VDC - G5LE-1-E-DC24
Order 'relay pwr pcb spdt 16a 24vdc - G5LE-1-E-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2618-ND.
RELAY PWR PCB SPST 16A 24VDC - G5LE-1A-E-DC24
Order 'relay pwr pcb spst 16a 24vdc - G5LE-1A-E-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2621-ND.
RELAY PWR PCB SPDT 10A 24VDC - G5LE-1-G-DC24
Order 'relay pwr pcb spdt 10a 24vdc - G5LE-1-G-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2624-ND.
RELAY SPDT PCB 2A 24VDC - G6E-134P-ST-US-DC24
Order 'relay spdt pcb 2a 24vdc - G6E-134P-ST-US-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z832-ND.
RELAY POWER PC MNT SPST-NO 24V - G4X-1A-DC24
Order 'relay power pc mnt spst-no 24v - G4X-1A-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z986-ND.
RELAY SAFETY PC MNT 4PST 6A 24V - SF2-DC24V
Order 'relay safety pc mnt 4pst 6a 24v - SF2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1413-ND.
RELAY SAFETY PC MNT 8PST 6A 24V - SF4-DC24V
Order 'relay safety pc mnt 8pst 6a 24v - SF4-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1415-ND.
RELAY PCB MINI DPST-NC 5A 24VDC - G6B-2014P-US-DC24
Order 'relay pcb mini dpst-nc 5a 24vdc - G6B-2014P-US-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6B-2014P-US-DC24-ND.
RELAY PCB SPST-NO/-NC 5A 24VDC - G6B-2114P-1-US-DC24
Order 'relay pcb spst-no/-nc 5a 24vdc - G6B-2114P-1-US-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6B-2114P-1USDC24-ND.
RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24
Order 'relay safety 6a 24vdc plug-in - G7S-3A3B-DC24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2363-ND.
RELAY PC SPST-NO/SPST-NC 5A 24V - G6B-2114P-US-DC24
Order 'relay pc spst-no/spst-nc 5a 24v - G6B-2114P-US-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z757-ND.
RELAY PWR SPST PCB 16A 24VDC - G5J-1-TP-M-DC24
Order 'relay pwr spst pcb 16a 24vdc - G5J-1-TP-M-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5J-1-TP-M-DC24-ND.
RELAY PCB SPDT 10A 24VDC - G5LE-14-ACD-DC24
Order 'relay pcb spdt 10a 24vdc - G5LE-14-ACD-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-ACD-DC24-ND.
Send this link via E-Mail
Help With This Screen