RELAY PWR PCB SPDT 10A 9VDC - G5LE-1-G-DC9
| Digi-Key Part Number | Z2622-ND |
1 25 50 100 250 500 1000 |
2.64000 2.37160 2.10800 1.89720 1.79180 1.58100 1.42290 |
Extended Price
2.64 59.29 105.40 189.72 447.95 790.50 1422.90 |
| Manufacturer Part Number | G5LE-1-G-DC9 | |||
| Description | RELAY PWR PCB SPDT 10A 9VDC | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G5LE-1-G-DC9 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 10A @ 120VAC |
| Coil Voltage | 9VDC |
| Control Off Voltage (Min) | 0.9 VDC |
| Control On Voltage (Max) | 6.75 VDC |
| Coil Current | 77.8mA |
| Coil Type | Non Latching, Standard |
| Series | G5LE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G5LE 1 G DC9 G5LE1GDC9 Z2622 ND Z2622ND Z2622 |
G5LE-1-G-DC9 Specification Sheet
RELAY PWR PCB SPDT 10A 9VDC - G5LE-1-G-DC9 (Z2622-ND)
Related parts :RELAY PWR PCB SPDT 10A 9VDC - G5LE-1-G-DC9
Order 'relay pwr pcb spdt 10a 9vdc - G5LE-1-G-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2622-ND.
RELAY PWR PCB SPDT 10A 12VDC - G5LE-1-G-DC12
Order 'relay pwr pcb spdt 10a 12vdc - G5LE-1-G-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2623-ND.
RELAY PWR PCB SPDT 10A 24VDC - G5LE-1-G-DC24
Order 'relay pwr pcb spdt 10a 24vdc - G5LE-1-G-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2624-ND.
RELAY PWR PCB SPDT 16A 5VDC - G5LE-1-E-DC5
Order 'relay pwr pcb spdt 16a 5vdc - G5LE-1-E-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2616-ND.
RELAY PWR PCB SPDT 16A 12VDC - G5LE-1-E-DC12
Order 'relay pwr pcb spdt 16a 12vdc - G5LE-1-E-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2617-ND.
RELAY PWR PCB SPDT 16A 24VDC - G5LE-1-E-DC24
Order 'relay pwr pcb spdt 16a 24vdc - G5LE-1-E-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2618-ND.
RELAY PCB SPDT 10A 12VDC - G5LE-1-ACD-DC12
Order 'relay pcb spdt 10a 12vdc - G5LE-1-ACD-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-ACD-DC12-ND.
RELAY PCB SPDT 10A 24VDC - G5LE-1-ACD-DC24
Order 'relay pcb spdt 10a 24vdc - G5LE-1-ACD-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-ACD-DC24-ND.
RELAY PCB SPDT 10A 12VDC - G5LE-1-ASI-DC12
Order 'relay pcb spdt 10a 12vdc - G5LE-1-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-ASI-DC12-ND.
RELAY PCB SPDT 10A 24VDC - G5LE-1-ASI-DC24
Order 'relay pcb spdt 10a 24vdc - G5LE-1-ASI-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-ASI-DC24-ND.
RELAY PCB SPDT 10A 12VDC - G5LE-1-CF-DC12
Order 'relay pcb spdt 10a 12vdc - G5LE-1-CF-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-CF-DC12-ND.
RELAY PCB SPDT 10A 24VDC - G5LE-1-CF-DC24
Order 'relay pcb spdt 10a 24vdc - G5LE-1-CF-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-CF-DC24-ND.
RELAY PCB SPDT 10A 5VDC - G5LE-1-CF-DC5
Order 'relay pcb spdt 10a 5vdc - G5LE-1-CF-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-CF-DC5-ND.
RELAY PCB SPDT 10A 48VDC - G5LE-1-DC48
Order 'relay pcb spdt 10a 48vdc - G5LE-1-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-DC48-ND.
RELAY PCB SPDT 1A 9VDC - G5V-1-2-DC9
Order 'relay pcb spdt 1a 9vdc - G5V-1-2-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC9-ND.
Send this link via E-Mail
Help With This Screen