General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC G5LE-1-E DC5
RELAY PWR PCB SPDT 16A 5VDC - G5LE-1-E DC5 - Relays
| Digi-Key Part Number | Z2616-ND |
1 25 50 100 250 500 1000 |
1.82000 1.63360 1.45200 1.30680 1.24148 1.08900 .98010 |
Extended Price
1.82 40.84 72.60 130.68 310.37 544.50 980.10 |
| Manufacturer Part Number | G5LE-1-E DC5 | |||
| Description | RELAY PWR PCB SPDT 16A 5VDC | |||
| Quantity Available | 97 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G5LE-1-E DC5 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.5 VDC |
| Control On Voltage (Max) | 3.75 VDC |
| Coil Current | 80mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G5LE 1 E DC5 G5LE1E DC5 Z2616 ND Z2616ND Z2616 |
RELAY PWR PCB SPDT 16A 5VDC - G5LE-1-E DC5 (Z2616-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC G5LE-1-E DC5General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC G5LE-1-E DC5
Order 'relay pwr pcb spdt 16a 5vdc - G5LE-1-E DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2616-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin SPDT (1 Form C) 1A @ 24VDC 5VDC G5V-1-2 DC5
Order 'relay pcb spdt 1a 5vdc - G5V-1-2 DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC G2R-1-E-DC5
Order 'relay spdt 16a 5vdc pc mt - G2R-1-E-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z847-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 120VAC 12VDC G5LE-14-ASI DC12
Order 'relay pcb spdt 10a 12vdc - G5LE-14-ASI DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-ASI-DC12-ND.
RF Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin SPDT (1 Form C) 0.01A @ 24VAC/DC 24VDC G5Y-1-H-DC24
Order 'relay hi-freq spdt .01a 24vdc - G5Y-1-H-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5Y-1-H-DC24-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC G5A-234P-FC-DC5
Order 'relay pc mnt dpdt 1a 5vdc - G5A-234P-FC-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5A-234P-FC-DC5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC G6H-2-100-DC5
Order 'relay pc mnt dpdt 1a 5vdc - G6H-2-100-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6H-2-100-DC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 250VAC 5VDC G2R-1-T DC5
Order 'relay pwr spdt 10a 5vdc qc - G2R-1-T DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-DC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 5VDC G2RL-14 DC5
Order 'relay pwr pc mnt spdt 12a 5vdc - G2RL-14 DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z142-ND.
RF Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin SPDT (1 Form C) 0.01A @ 30VAC/DC 5VDC G6Y-1 DC5
Order 'relay hi-freq spdt 5vdc pc mnt - G6Y-1 DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z119-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 8A @ 250VAC 24VDC G6RL-1 DC24
Order 'relay pwr spdt 8a 24vdc pcb - G6RL-1 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2761-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 16A @ 250VAC 24VDC G2R-1A-E-T130 DC24
Order 'relay pwr spst 16a 24vdc pcb - G2R-1A-E-T130 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-E-T130DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 250VAC 120VAC G2R-1-SN-AC120
Order 'relay pwr spdt 10a 120vac qc mnt - G2R-1-SN-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SN-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 250VAC 24VDC G2R-1-SN-DC24
Order 'relay pwr spdt 10a 24vdc qc mnt - G2R-1-SN-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SN-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC G2R-1-SND-DC12
Order 'relay pwr spdt 10a 12vdc qc mnt - G2R-1-SND-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SND-DC12-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC G5LE-1-E DC5
Send this link via E-Mail
Help With This Screen
