Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWT DPDT 20A 12VDC PLUGIN - MJN2CE-DC12

Digi-Key Part Number Z249-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
15.00000
13.50000
12.00000
10.80000
10.20000
9.00000
8.10000
Extended Price
15.00
337.50
600.00
1080.00
2550.00
4500.00
8100.00
Manufacturer Part NumberMJN2CE-DC12
DescriptionRELAY PWT DPDT 20A 12VDC PLUGIN
Quantity Available 96
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMJN2CE-DC12
VendorOmron Electronic Components
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Mounting TypeSocket
Termination Style.187" Quick Connect
Termination StyleSolder Lug
Termination StyleSocketable
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage20A @ 120VAC
Contact Rating @ Voltage20A @ 240VAC
Contact Rating @ Voltage20A @ 28VDC
Control Voltage12.000 VDC [Typ]
Coil Resistance120.00 Ohms [Typ]
Control On Voltage85.00 % of Rated [Max]
Operating Temperature-45 °C [Min]
Operating Temperature70 °C [Max]
Control Range85.000 % of Rated [Min]
StandardUL
StandardCSA
Height48.380 mm [Typ]
Length38.730 mm [Typ]
Width35.560 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MJN2CE DC12
MJN2CEDC12
Z249 ND
Z249ND
Z249

MJN2CE-DC12 Specification Sheet

Image of RELAY PWT DPDT 20A 12VDC PLUGIN - MJN2CE-DC12

RELAY PWT DPDT 20A 12VDC PLUGIN - MJN2CE-DC12 (Z249-ND)

Related parts:
RELAY PWT DPDT 20A 12VDC PLUGIN - MJN2CE-DC12
 Order 'relay pwt dpdt 20a 12vdc plugin - MJN2CE-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z249-ND.
RELAY PWR DPDT 10A 12VDC PLUGIN - MJN2C-DC12
 Order 'relay pwr dpdt 10a 12vdc plugin - MJN2C-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z237-ND.
RELAY PWR DPDT 20A 120VAC PLUGIN - MJN2CE-AC120
 Order 'relay pwr dpdt 20a 120vac plugin - MJN2CE-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z247-ND.
RELAY PWR DPDT 20A 24VAC PLUGIN - MJN2CE-AC24
 Order 'relay pwr dpdt 20a 24vac plugin - MJN2CE-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z248-ND.
RELAY PWR DPDT 20A 24VDC PLUGIN - MJN2CE-DC24
 Order 'relay pwr dpdt 20a 24vdc plugin - MJN2CE-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z250-ND.
RELAY PWR DPDT 5A 12VDC - MK2KP-UA-DC12
 Order 'relay pwr dpdt 5a 12vdc - MK2KP-UA-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2KP-UA-DC12-ND.
RELAY PWR DPDT 10A 12VDC - MK2P-I-DC12
 Order 'relay pwr dpdt 10a 12vdc - MK2P-I-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-I-DC12-ND.
RELAY PWR DPDT 10A 12VDC - MK2PN-S-DC12
 Order 'relay pwr dpdt 10a 12vdc - MK2PN-S-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-DC12-ND.
RELAY PWR DPDT 5A 12VDC - MY2-02-DC12
 Order 'relay pwr dpdt 5a 12vdc - MY2-02-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2-02-DC12-ND.
RELAY PWR DPDT 5A 12VDC - MY2IN-D2-DC12(S)
 Order 'relay pwr dpdt 5a 12vdc - MY2IN-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN-D2-DC12(S)-ND.
RELAY PWR DPDT 5A 12VDC - MY2N1-D2-DC12(S)
 Order 'relay pwr dpdt 5a 12vdc - MY2N1-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2N1-D2-DC12(S)-ND.
RELAY PWR DPDT 5A 12VDC - MY2N-D2-DC12(S)
 Order 'relay pwr dpdt 5a 12vdc - MY2N-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2N-D2-DC12(S)-ND.
RELAY PWR 3PDT 10A 12VDC PLUGIN - MJN3C-DC12
 Order 'relay pwr 3pdt 10a 12vdc plugin - MJN3C-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z233-ND.
RELAY PWR DPDT 30A 12VDC OPEN - MGN2C-DC12
 Order 'relay pwr dpdt 30a 12vdc open - MGN2C-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z269-ND.
RELAY GP DPDT 3A 12VDC - MY3-02-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3-02-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWRE MINI 5VDC 25A PCB - PCF-105D2M,000 Next: RELAY QC.187 - KUMP-11AT8-120