RELAY PWR DPDT 20A 120VAC PLUGIN - MJN2CE-AC120 - Relays, I/O Modules
| Digi-Key Part Number | Z247-ND |
1 25 50 100 250 500 1000 |
17.42000 15.68160 13.93920 12.54530 11.84832 10.45440 9.40896 |
Extended Price
17.42 392.04 696.96 1254.53 2962.08 5227.20 9408.96 |
| Manufacturer Part Number | MJN2CE-AC120 | |||
| Description | RELAY PWR DPDT 20A 120VAC PLUGIN | |||
| Quantity Available | 77 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJN2CE-AC120 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | .187" Quick Connect |
| Termination Style | Solder Lug |
| Termination Style | Socketable |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 20A @ 120VAC |
| Contact Rating @ Voltage | 20A @ 240VAC |
| Contact Rating @ Voltage | 20A @ 28VDC |
| Control Voltage | 120.000 VAC [Typ] |
| Coil Resistance | 2250.00 Ohms [Typ] |
| Control On Voltage | 85.00 % of Rated [Max] |
| Operating Temperature | -45 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Control Range | 85.000 % of Rated [Min] |
| Standard | UL |
| Standard | CSA |
| Height | 48.380 mm [Typ] |
| Length | 38.730 mm [Typ] |
| Width | 35.560 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJN2CE AC120 MJN2CEAC120 Z247 ND Z247ND Z247 |
MJN2CE-AC120 Specification Sheet
RELAY PWR DPDT 20A 120VAC PLUGIN - MJN2CE-AC120 (Z247-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR DPDT 20A 120VAC PLUGIN - MJN2CE-AC120
Order 'relay pwr dpdt 20a 120vac plugin - MJN2CE-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z247-ND.
RELAY PWR DPDT 10A 120VAC PLUGIN - MJN2C-AC120
Order 'relay pwr dpdt 10a 120vac plugin - MJN2C-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z238-ND.
RELAY PWR DPDT 20A 24VAC PLUGIN - MJN2CE-AC24
Order 'relay pwr dpdt 20a 24vac plugin - MJN2CE-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z248-ND.
RELAY PWR DPDT 20A 24VDC PLUGIN - MJN2CE-DC24
Order 'relay pwr dpdt 20a 24vdc plugin - MJN2CE-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z250-ND.
RELAY PWR DPDT 5A 120VAC - MK2KP-UA-AC120
Order 'relay pwr dpdt 5a 120vac - MK2KP-UA-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2KP-UA-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2P-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2P-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PN-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PN-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PNV-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PNV-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PNV-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PNV-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PNV-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PNV-S-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PV-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PV-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PV-S-AC120-ND.
RELAY PWR 3PDT 10A 120VAC PLUGIN - MJN3C-AC120
Order 'relay pwr 3pdt 10a 120vac plugin - MJN3C-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z234-ND.
RELAY PWT DPDT 20A 12VDC PLUGIN - MJN2CE-DC12
Order 'relay pwt dpdt 20a 12vdc plugin - MJN2CE-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z249-ND.
RELAY PWR DPDT 30A 120VAC OPEN - MGN2C-AC120
Order 'relay pwr dpdt 30a 120vac open - MGN2C-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z267-ND.
RELAY PWR DPDT 5A 120VAC PCB - G2R-2-AC120
Order 'relay pwr dpdt 5a 120vac pcb - G2R-2-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC120-ND.
Send this link via E-Mail
Help With This Screen