RELAY PWR DPDT 10A 120VAC W/BRKT - MJN2CF-AC120 - Relays, I/O Modules
| Digi-Key Part Number | Z246-ND |
25 |
11.97200 |
Extended Price
299.30 |
| Manufacturer Part Number | MJN2CF-AC120 | |||
| Description | RELAY PWR DPDT 10A 120VAC W/BRKT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJN2CF-AC120 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | .187" Quick Connect |
| Termination Style | Solder Lug |
| Termination Style | Socketable |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Contact Rating @ Voltage | 10A @ 120VAC |
| Contact Rating @ Voltage | 10A @ 240VAC |
| Control Voltage | 120.000 VAC [Typ] |
| Coil Resistance | 2250.00 Ohms [Typ] |
| Control On Voltage | 85.00 % of Rated [Max] |
| Control Range | 85.000 % of Rated [Min] |
| Operating Temperature | -45 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Height | 73.660 mm [Typ] |
| Length | 38.730 mm [Typ] |
| Width | 35.560 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJN2CF AC120 MJN2CFAC120 Z246 ND Z246ND Z246 |
MJN2CF-AC120 Specification Sheet
RELAY PWR DPDT 10A 120VAC W/BRKT - MJN2CF-AC120 (Z246-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR DPDT 10A 120VAC W/BRKT - MJN2CF-AC120
Order 'relay pwr dpdt 10a 120vac w/brkt - MJN2CF-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z246-ND.
RELAY PWR 3PDT 10A 120VAC W/BRKT - MJN3CF-AC120
Order 'relay pwr 3pdt 10a 120vac w/brkt - MJN3CF-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z242-ND.
RELAY PWR DPDT 10A 24VAC W/BRKT - MJN2CF-AC24
Order 'relay pwr dpdt 10a 24vac w/brkt - MJN2CF-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z243-ND.
RELAY PWR DPDT 10A 12VDC W/BRKT - MJN2CF-DC12
Order 'relay pwr dpdt 10a 12vdc w/brkt - MJN2CF-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z244-ND.
RELAY PWR DPDT 10A 12VDC W/BRKT - MJN2CF-DC24
Order 'relay pwr dpdt 10a 12vdc w/brkt - MJN2CF-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z245-ND.
RELAY PWR DPDT 10A 120VAC - MK2P-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2P-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PN-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PN-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PNV-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PNV-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PNV-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PNV-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PNV-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PNV-S-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PV-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PV-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PV-S-AC120-ND.
RELAY PWR DPDT 10A 120VAC PLUGIN - MJN2C-AC120
Order 'relay pwr dpdt 10a 120vac plugin - MJN2C-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z238-ND.
RELAY PWR SPST 10A 120VAC PCB - G2R-1A-AC120
Order 'relay pwr spst 10a 120vac pcb - G2R-1A-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-AC120-ND.
RELAY PWR SPDT 10A 120VAC PCB - G2R-1-AC120
Order 'relay pwr spdt 10a 120vac pcb - G2R-1-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-AC120-ND.
RELAY PWR DPDT 5A 120VAC PCB - G2R-2-AC120
Order 'relay pwr dpdt 5a 120vac pcb - G2R-2-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC120-ND.
Send this link via E-Mail
Help With This Screen