RELAY PWR 3PDT 10A 12VDC PLUGIN - MJN3C-DC12
| Digi-Key Part Number | Z233-ND |
1 25 50 100 250 500 1000 |
12.47000 11.22560 9.97840 8.98060 8.48164 7.48380 6.73542 |
Extended Price
12.47 280.64 498.92 898.06 2120.41 3741.90 6735.42 |
| Manufacturer Part Number | MJN3C-DC12 | |||
| Description | RELAY PWR 3PDT 10A 12VDC PLUGIN | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJN3C-DC12 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | .187" Quick Connect |
| Termination Style | Solder Lug |
| Termination Style | Socketable |
| Circuit | 3PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Contact Rating @ Voltage | 10A @ 120VAC |
| Contact Rating @ Voltage | 10A @ 240VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Resistance | 120.00 Ohms [Typ] |
| Control On Voltage | 85.00 % of Rated [Max] |
| Operating Temperature | -45 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 85.000 % of Rated [Min] |
| Standard | UL |
| Standard | CSA |
| Height | 48.380 mm [Typ] |
| Length | 38.730 mm [Typ] |
| Width | 35.560 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJN3C DC12 MJN3CDC12 Z233 ND Z233ND Z233 |
MJN3C-DC12 Specification Sheet
RELAY PWR 3PDT 10A 12VDC PLUGIN - MJN3C-DC12 (Z233-ND)
Related parts:RELAY PWR 3PDT 10A 12VDC PLUGIN - MJN3C-DC12
Order 'relay pwr 3pdt 10a 12vdc plugin - MJN3C-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z233-ND.
RELAY PWR 3PDT 10A 24VAC PLUGIN - MJN3C-AC24
Order 'relay pwr 3pdt 10a 24vac plugin - MJN3C-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z231-ND.
RELAY PWR 3PDT 10A 24VDC PLUGIN - MJN3C-DC24
Order 'relay pwr 3pdt 10a 24vdc plugin - MJN3C-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z232-ND.
RELAY PWR 3PDT 10A 120VAC PLUGIN - MJN3C-AC120
Order 'relay pwr 3pdt 10a 120vac plugin - MJN3C-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z234-ND.
RELAY PWR DPDT 10A 12VDC PLUGIN - MJN2C-DC12
Order 'relay pwr dpdt 10a 12vdc plugin - MJN2C-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z237-ND.
RELAY PWR 3PDT 10A 12VDC PCB - LY3-0-DC12
Order 'relay pwr 3pdt 10a 12vdc pcb - LY3-0-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3-0-DC12-ND.
RELAY PWR 3PDT 10A 12VDC - LY3-DC12
Order 'relay pwr 3pdt 10a 12vdc - LY3-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3-DC12-ND.
RELAY PWR 3PDT 10A 12VDC - LY3F-DC12
Order 'relay pwr 3pdt 10a 12vdc - LY3F-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3F-DC12-ND.
RELAY PWR 3PDT 10A 12VDC - LY3N-DC12
Order 'relay pwr 3pdt 10a 12vdc - LY3N-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3N-DC12-ND.
RELAY PWR 3PDT 10A 12VDC - MK3PN-5-S-DC12
Order 'relay pwr 3pdt 10a 12vdc - MK3PN-5-S-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PN-5-S-DC12-ND.
RELAY PWR 3PDT 10A 12VDC W/BRKT - MJN3CF-DC12
Order 'relay pwr 3pdt 10a 12vdc w/brkt - MJN3CF-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z241-ND.
RELAY PWR DPDT 10A 12VDC - MK2P-I-DC12
Order 'relay pwr dpdt 10a 12vdc - MK2P-I-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-I-DC12-ND.
RELAY PWR DPDT 10A 12VDC - MK2PN-S-DC12
Order 'relay pwr dpdt 10a 12vdc - MK2PN-S-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-DC12-ND.
RELAY PWR SPDT 10A 12VDC PCB - G2R-14-ASI-DC12
Order 'relay pwr spdt 10a 12vdc pcb - G2R-14-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-14-ASI-DC12-ND.
RELAY PWR SPDT 10A 12VDC PCB - G2R-14-T130-DC12
Order 'relay pwr spdt 10a 12vdc pcb - G2R-14-T130-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-14-T130-DC12-ND.
Send this link via E-Mail
Help With This Screen