Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR 3PDT 10A 24VDC PLUGIN - MJN3C-DC24

Digi-Key Part Number Z232-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
12.47000
11.22560
9.97840
8.98060
8.48164
7.48380
6.73542
Extended Price
12.47
280.64
498.92
898.06
2120.41
3741.90
6735.42
Manufacturer Part NumberMJN3C-DC24
DescriptionRELAY PWR 3PDT 10A 24VDC PLUGIN
Quantity Available 232
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMJN3C-DC24
VendorOmron Electronic Components
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Mounting TypeSocket
Termination Style.187" Quick Connect
Termination StyleSolder Lug
Termination StyleSocketable
Circuit3PDT
Switch FunctionOn-On
Contact Rating @ Voltage10A @ 28VDC
Contact Rating @ Voltage10A @ 120VAC
Contact Rating @ Voltage10A @ 240VAC
Control Voltage24.000 VDC [Typ]
Coil Resistance470.00 Ohms [Typ]
Control On Voltage85.00 % of Rated [Max]
Operating Temperature-45 °C [Min]
Operating Temperature70 °C [Max]
Control Range85.000 % of Rated [Min]
StandardUL
StandardCSA
Height48.380 mm [Typ]
Length38.730 mm [Typ]
Width35.560 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MJN3C DC24
MJN3CDC24
Z232 ND
Z232ND
Z232

MJN3C-DC24 Specification Sheet

Image of RELAY PWR 3PDT 10A 24VDC PLUGIN - MJN3C-DC24

RELAY PWR 3PDT 10A 24VDC PLUGIN - MJN3C-DC24 (Z232-ND)

Related parts:
RELAY PWR 3PDT 10A 24VDC PLUGIN - MJN3C-DC24
 Order 'relay pwr 3pdt 10a 24vdc plugin - MJN3C-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z232-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P2-I-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3P2-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P2-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P5-I-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3P5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P-I-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3P-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P-S-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3P-S-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P-S-DC24-ND.
RELAY PWR 3PDT 10A 24VAC PLUGIN - MJN3C-AC24
 Order 'relay pwr 3pdt 10a 24vac plugin - MJN3C-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z231-ND.
RELAY PWR 3PDT 10A 12VDC PLUGIN - MJN3C-DC12
 Order 'relay pwr 3pdt 10a 12vdc plugin - MJN3C-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z233-ND.
RELAY PWR 3PDT 10A 120VAC PLUGIN - MJN3C-AC120
 Order 'relay pwr 3pdt 10a 120vac plugin - MJN3C-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z234-ND.
RELAY PWR DPDT 10A 24VDC PLUGIN - MJN2C-DC24
 Order 'relay pwr dpdt 10a 24vdc plugin - MJN2C-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z236-ND.
RELAY PWR 3PDT 10A 24VDC PCB - LY3-0-DC24
 Order 'relay pwr 3pdt 10a 24vdc pcb - LY3-0-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3-0-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - LY3F-DC24
 Order 'relay pwr 3pdt 10a 24vdc - LY3F-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3F-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - LY3I4-DC24
 Order 'relay pwr 3pdt 10a 24vdc - LY3I4-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3I4-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - LY3N-DC24
 Order 'relay pwr 3pdt 10a 24vdc - LY3N-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3N-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PD-5-I-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3PD-5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PD-5-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PD-5-S-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3PD-5-S-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PD-5-S-DC24-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR 3PDT 10A 24VDC PCB - LY3-0-DC24 Next: RELAY PWR 3PDT 10A 24VDC W/BRKT - MJN3CF-DC24