RELAY PWR SPDT 10A 220/240VAC - LY1F-AC220/240
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 240VAC LY1F-AC220/240
| Digi-Key Part Number | Z2261-ND |
1 25 50 100 250 500 1000 |
7.94000 7.14960 6.35520 5.71970 5.40192 4.76640 4.28976 |
Extended Price
7.94 178.74 317.76 571.97 1350.48 2383.20 4289.76 |
| Manufacturer Part Number | LY1F-AC220/240 | |||
| Description | RELAY PWR SPDT 10A 220/240VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY1F-AC220/240 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Socketable |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 15A @ 110VAC |
| Coil Voltage | 240VAC |
| Control Off Voltage (Min) | 72 VAC |
| Control On Voltage (Max) | 192 VAC |
| Coil Current | 4.6mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY1F AC220 240 LY1FAC220240 Z2261 ND Z2261ND Z2261 |
LY1F-AC220/240 Specification Sheet
RELAY PWR SPDT 10A 220/240VAC - LY1F-AC220/240 (Z2261-ND)
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 240VAC LY1F-AC220/240RELAY PWR SPDT 10A 220/240VAC - LY1F-AC220/240
Order 'relay pwr spdt 10a 220/240vac - LY1F-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2261-ND.
RELAY PWR DPDT 10A 220/240VAC - LY2N-CR AC220/240
Order 'relay pwr dpdt 10a 220/240vac - LY2N-CR AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2N-CR-AC220/240-ND.
RELAY PWR DPDT 10A 240VAC - LY2-AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2878-ND.
RELAY PWR DPDT 10A 240VAC - LY2I4-AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2I4-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4-AC220/240-ND.
RELAY PWR DPDT 10A 240VAC - LY2I4N AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2I4N AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4N-AC220/240-ND.
RELAY DPDT BRKT 220VAC PLUG SLD - LY2F-AC220/240
Order 'relay dpdt brkt 220vac plug sld - LY2F-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2264-ND.
RELAY DPDT BRKT/IND 220VAC PLUG - LY2N-AC220/240
Order 'relay dpdt brkt/ind 220vac plug - LY2N-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2265-ND.
RELAY GP DPDT 5A 220/240VAC - MY2F-AC220/240
Order 'relay gp dpdt 5a 220/240vac - MY2F-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2F-AC220/240-ND.
RELAY GP DPDT 5A 220/240VAC - MY2Z-AC220/240
Order 'relay gp dpdt 5a 220/240vac - MY2Z-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-AC220/240-ND.
RELAY GP 3PDT 5A 220/240VAC - MY3-AC220/240
Order 'relay gp 3pdt 5a 220/240vac - MY3-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-AC220/240-ND.
RELAY GP 3PDT 5A 220/240VAC - MY3N-AC220/240
Order 'relay gp 3pdt 5a 220/240vac - MY3N-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3N-AC220/240-ND.
RELAY GP 4PDT 3A 220/240VAC - MY4I4 AC220/240
Order 'relay gp 4pdt 3a 220/240vac - MY4I4 AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4I4AC220/240-ND.
RELAY PWR SPDT 10A 240VAC PCB - G2R-1-AC240
Order 'relay pwr spdt 10a 240vac pcb - G2R-1-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-AC240-ND.
RELAY PWR SPDT 10A 240VAC QC MNT - G2R-1-S-AC240
Order 'relay pwr spdt 10a 240vac qc mnt - G2R-1-S-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-S-AC240-ND.
RELAY PWR SPDT 10A 240VAC QC MNT - G2R-1-SN-AC240
Order 'relay pwr spdt 10a 240vac qc mnt - G2R-1-SN-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SN-AC240-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 240VAC LY1F-AC220/240
Send this link via E-Mail
Help With This Screen
