Keywords:





Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1906

BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906 - Boxes, Enclosures, Racks

Digi-Key Part Number PI-1906-ND
Price Break
1
Unit Price
7.90000
Extended Price
7.90
Manufacturer Part NumberPI-1906
DescriptionBOX ABS 1.18" X 3.15" X 5.91"GRY
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1906
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1906
Technical/Catalog InformationPI-1906
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel(s)
FeaturesCard Guides, PCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension5.910" L x 3.160" W x 1.180" H (150.11mm x 80.26mm x 29.97mm)
Thickness0.080" (2.03mm)
Weight0.281 lb (127.46g)
Container TypeBox
Material Flammability RatingUL94-V0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PI 1906
PI1906

PI-1906 Specification Sheet

Image of BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906

BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906 (PI-1906-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1906
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1906
 Order 'box abs 1.18" x 3.15" x 5.91"gry - PI-1906' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1906-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1907-LG
 Order 'box abs 1.77" x 3.15" x 5.91"gry - PI-1907-LG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1907-LG-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1900
 Order 'box abs .63" x 1.97" x 3.54"gry - PI-1900' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11461
 Order 'box abs 3.74"x 6.22"x 1.85"gry - PC-11461' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11461-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PS-11553-G
 Order 'box abs 6.87 x4.87 x1.52 gray - PS-11553-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1160-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-3241-MB
 Order 'box abs 2.54" x 2.54"x1" w/bkts - CU-3241-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3241-MB-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box, Potting PB-1554-BF
 Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-470-G
 Order 'box aluminum 2"x 2" x 1.25" gry - CU-470-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-470-G-ND.
Plastic, PBT/PC Blend PCB Supports Box Boxes, Enclosures, Rack Bud Industries Enclosure NBD-15442
 Order 'box abs sld dr 11.02x7.48x 5.03" - NBD-15442' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBD-15442-ND.
Plastic, Polystyrene Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11406
 Order 'box poly 2.52"x 6.12"x 6.32"gry - PC-11406' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11406-ND.
Plastic, ABS Card Guides, EMI Shielded Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1591RBBK
 Order 'box abs 4.4" x 2.4" blk shielded - 1591RBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591RBBK-ND.
Plastic, ABS Card Guides Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1591LGY
 Order 'box abs fr grey 3.3x2.2x1.4" - 1591LGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM138-ND.
Plastic, ABS Battery Door, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1593PBK
 Order 'box abs plastic blk 3.6x2.6x1.1" - 1593PBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM357-ND.
Plastic, ABS Battery Door, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1593SBK
 Order 'box abs plastic blk 3.6x2.6x.83" - 1593SBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM371-ND.
Plastic, ABS Battery Door, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1593TBK
 Order 'box abs plastic blk 4.4x2.6x.83" - 1593TBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM372-ND.

Options for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1906
Send this link via E-Mail
Help With This Screen

BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Component Title Manufacturer Category Manufacturer Part No.
Previous: KIT DISPLAY 5.7" QVGA TFT - LCD-5.7-QVGA-10 Next: SENSOR MOTION DIG STD 5V WHT PCB - AMN11112
BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906