CAP CERAMIC 1.5PF 50V C0G 0603 - MCH185A1R5CK
Rohm Semiconductor (VA) Ceramic Undefined Category MCH185A1R5CK
| Digi-Key Part Number | 511-1091-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCH185A1R5CK | |||
| Description | CAP CERAMIC 1.5PF 50V C0G 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCH185A1R5CK |
| Vendor | Rohm Semiconductor (VA) |
| Category | Undefined Category |
| Capacitance | 1.5pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH185A1R5CK MCH185A1R5CK 511 1091 1 ND 51110911ND 511-1091-1 |
MCH185A1R5CK Specification Sheet
CAP CERAMIC 1.5PF 50V C0G 0603 - MCH185A1R5CK (511-1091-1-ND)
Related parts Rohm Semiconductor (VA) Ceramic Undefined Category MCH185A1R5CKCAP CERAMIC 1.5PF 50V C0G 0603 - MCH185A1R5CK
Order 'cap ceramic 1.5pf 50v c0g 0603 - MCH185A1R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1091-1-ND.
CAP CERAMIC 1.5PF 50V C0G 0603 - MCH185A1R5CK
Order 'cap ceramic 1.5pf 50v c0g 0603 - MCH185A1R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1091-2-ND.
CAP CERAMIC 1.5PF 50V C0G 0402 - MCH155A1R5CK
Order 'cap ceramic 1.5pf 50v c0g 0402 - MCH155A1R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1006-1-ND.
CAP CERAMIC .5PF 50V C0G 0603 - MCH185A0R5CK
Order 'cap ceramic .5pf 50v c0g 0603 - MCH185A0R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1086-1-ND.
CAP CERAMIC .75PF 50V C0G 0603 - MCH185AR75CK
Order 'cap ceramic .75pf 50v c0g 0603 - MCH185AR75CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1087-1-ND.
CAP CERAMIC 1.0PF 50V C0G 0603 - MCH185A010CK
Order 'cap ceramic 1.0pf 50v c0g 0603 - MCH185A010CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1088-1-ND.
CAP CERAMIC 1.2PF 50V C0G 0603 - MCH185A1R2CK
Order 'cap ceramic 1.2pf 50v c0g 0603 - MCH185A1R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1089-1-ND.
CAP CERAMIC 1.3PF 50V C0G 0603 - MCH185A1R3CK
Order 'cap ceramic 1.3pf 50v c0g 0603 - MCH185A1R3CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1090-1-ND.
CAP CERAMIC 1.8PF 50V C0G 0603 - MCH185A1R8CK
Order 'cap ceramic 1.8pf 50v c0g 0603 - MCH185A1R8CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1092-1-ND.
CAP CERAMIC 2.0PF 50V C0G 0603 - MCH185A020CK
Order 'cap ceramic 2.0pf 50v c0g 0603 - MCH185A020CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1093-1-ND.
CAP CERAMIC 2.2PF 50V C0G 0603 - MCH185A2R2CK
Order 'cap ceramic 2.2pf 50v c0g 0603 - MCH185A2R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1094-1-ND.
CAP CERAMIC 2.4PF 50V C0G 0603 - MCH185A2R4CK
Order 'cap ceramic 2.4pf 50v c0g 0603 - MCH185A2R4CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1095-1-ND.
CAP CERAMIC 2.7PF 50V C0G 0603 - MCH185A2R7CK
Order 'cap ceramic 2.7pf 50v c0g 0603 - MCH185A2R7CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1096-1-ND.
CAP CERAMIC 3.0PF 50V C0G 0603 - MCH185A030CK
Order 'cap ceramic 3.0pf 50v c0g 0603 - MCH185A030CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1097-1-ND.
CAP CERAMIC 3.3PF 50V C0G 0603 - MCH185A3R3CK
Order 'cap ceramic 3.3pf 50v c0g 0603 - MCH185A3R3CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1098-1-ND.
Options for Rohm Semiconductor (VA) Ceramic Undefined Category MCH185A1R5CK
Send this link via E-Mail
Help With This Screen
