RELAY PWR DPDT 5A 24VCD QC MNT - G2R-2-S-DC24S
| Digi-Key Part Number | Z1637-ND |
1 25 50 100 250 500 1000 |
6.79000 6.11120 5.43200 4.88880 4.61720 4.07400 3.66660 |
Extended Price
6.79 152.78 271.60 488.88 1154.30 2037.00 3666.60 |
| Manufacturer Part Number | G2R-2-S-DC24S | |||
| Description | RELAY PWR DPDT 5A 24VCD QC MNT | |||
| Quantity Available | 472 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2R-2-S-DC24S |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 3.6 VDC |
| Control On Voltage (Max) | 16.8 VDC |
| Coil Current | 21.8mA |
| Coil Type | Non Latching, Standard |
| Series | G2RS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2R 2 S DC24S G2R2SDC24S Z1637 ND Z1637ND Z1637 |
G2R-2-S-DC24S Specification Sheet
RELAY PWR DPDT 5A 24VCD QC MNT - G2R-2-S-DC24S (Z1637-ND)
Related parts :RELAY PWR DPDT 5A 24VCD QC MNT - G2R-2-S-DC24S
Order 'relay pwr dpdt 5a 24vcd qc mnt - G2R-2-S-DC24S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1637-ND.
RELAY PWR DPDT 5A 24VDC QC MNT - G2R-2-SN-DC24
Order 'relay pwr dpdt 5a 24vdc qc mnt - G2R-2-SN-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SN-DC24-ND.
RELAY PWR DPDT 5A 24VDC QC MNT - G2R-2-SND-DC24
Order 'relay pwr dpdt 5a 24vdc qc mnt - G2R-2-SND-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SND-DC24-ND.
RELAY PWR DPDT 5A 240VAC QC MNT - G2R-2-S-AC240
Order 'relay pwr dpdt 5a 240vac qc mnt - G2R-2-S-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-S-AC240-ND.
RELAY PWR DPDT 5A 120VAC QC MNT - G2R-2-SN-AC120
Order 'relay pwr dpdt 5a 120vac qc mnt - G2R-2-SN-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SN-AC120-ND.
RELAY PWR DPDT 5A 12VDC QC MNT - G2R-2-SN-DC12
Order 'relay pwr dpdt 5a 12vdc qc mnt - G2R-2-SN-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SN-DC12-ND.
RELAY PWR DPDT 5A 12VDC QC MNT - G2R-2-SND-DC12
Order 'relay pwr dpdt 5a 12vdc qc mnt - G2R-2-SND-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SND-DC12-ND.
RELAY PWR DPDT 5A 12VDC QC MNT - G2R-2-SND-DC12S
Order 'relay pwr dpdt 5a 12vdc qc mnt - G2R-2-SND-DC12S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SND-DC12S-ND.
RELAY PWR DPDT 5A 12VDC QC MNT - G2R-2-S-DC12S
Order 'relay pwr dpdt 5a 12vdc qc mnt - G2R-2-S-DC12S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1636-ND.
RELAY PWR DPDT 5A 48VDC QC MNT - G2R-2S-DC48
Order 'relay pwr dpdt 5a 48vdc qc mnt - G2R-2S-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z202-ND.
RELAY PWR DPDT 5A 24V QC TERM - G2R-2S-DC24
Order 'relay pwr dpdt 5a 24v qc term - G2R-2S-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z201-ND.
RELAY PWR SPDT 10A 24VDC QC MNT - G2R-1-SN-DC24
Order 'relay pwr spdt 10a 24vdc qc mnt - G2R-1-SN-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SN-DC24-ND.
RELAY PWR SPDT 10A 24VDC QC MNT - G2R-1-SND-DC24
Order 'relay pwr spdt 10a 24vdc qc mnt - G2R-1-SND-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SND-DC24-ND.
RELAY PWR SPDT 10A 24VDC QC MNT - G2R-1-S-DC24S
Order 'relay pwr spdt 10a 24vdc qc mnt - G2R-1-S-DC24S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1633-ND.
RELAY PWR DPDT 5A 5V QC TERM - G2R-2S-DC5
Order 'relay pwr dpdt 5a 5v qc term - G2R-2S-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z199-ND.
Send this link via E-Mail
Help With This Screen