RELAY PWR SPST 200ADC WIRE TERM - G9EC-1-B-DC24 - Relays
| Digi-Key Part Number | Z1619-ND |
1 25 50 100 250 500 1000 |
294.25000 264.82600 235.40100 211.86090 200.09084 176.55076 158.89568 |
Extended Price
294.25 6620.65 11770.05 21186.09 50022.71 88275.38 158895.68 |
| Manufacturer Part Number | G9EC-1-B-DC24 | |||
| Description | RELAY PWR SPST 200ADC WIRE TERM | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G9EC-1-B-DC24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 200A @ 400VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 1.92 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 469mA |
| Coil Type | Non Latching, Standard |
| Series | G9EC-1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G9EC 1 B DC24 G9EC1BDC24 Z1619 ND Z1619ND Z1619 |
G9EC-1-B-DC24 Specification Sheet
RELAY PWR SPST 200ADC WIRE TERM - G9EC-1-B-DC24 (Z1619-ND) - Relays
Related parts Relays:RELAY PWR SPST 200ADC WIRE TERM - G9EC-1-B-DC24
Order 'relay pwr spst 200adc wire term - G9EC-1-B-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1619-ND.
RELAY PWR SPST 200ADC WIRE TERM - G9EC-1-B-DC12
Order 'relay pwr spst 200adc wire term - G9EC-1-B-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1618-ND.
RELAY PWR SPST 200ADC LEAD TERM - G9EC-1-DC24
Order 'relay pwr spst 200adc lead term - G9EC-1-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1621-ND.
RELAY PWR SPST 200ADC LEAD TERM - G9EC-1-DC12
Order 'relay pwr spst 200adc lead term - G9EC-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1620-ND.
RELAY PWR SPST 60ADC SCREW TERM - G9EA-1-B-DC24
Order 'relay pwr spst 60adc screw term - G9EA-1-B-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1611-ND.
RELAY PWR SPST 100ADC LEAD TERM - G9EA-1-CA-DC24
Order 'relay pwr spst 100adc lead term - G9EA-1-CA-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1615-ND.
RELAY PWR SPST 60ADC LEAD TERM - G9EA-1-DC24
Order 'relay pwr spst 60adc lead term - G9EA-1-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1613-ND.
RELAY PWR SPST 100ADC SCREW TERM - G9EA-1-B-CA-DC24
Order 'relay pwr spst 100adc screw term - G9EA-1-B-CA-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1617-ND.
RELAY PWR SPST PCB 5A 24VDC - G5PA-1-8-DC24
Order 'relay pwr spst pcb 5a 24vdc - G5PA-1-8-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-8-DC24-ND.
RELAY PWR SPST 60ADC SCREW TERM - G9EA-1-B-DC12
Order 'relay pwr spst 60adc screw term - G9EA-1-B-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1610-ND.
RELAY PWR SPST 60ADC LEAD TERM - G9EA-1-DC12
Order 'relay pwr spst 60adc lead term - G9EA-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1612-ND.
RELAY PWR SPST 100ADC LEAD TERM - G9EA-1-CA-DC12
Order 'relay pwr spst 100adc lead term - G9EA-1-CA-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1614-ND.
RELAY PWR SPST 100ADC SCREW TERM - G9EA-1-B-CA-DC12
Order 'relay pwr spst 100adc screw term - G9EA-1-B-CA-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1616-ND.
RELAY PWR SPST PCB 16A 24VDC - G5J-1-TP-M-DC24
Order 'relay pwr spst pcb 16a 24vdc - G5J-1-TP-M-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5J-1-TP-M-DC24-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A4-ASI-DC24
Order 'relay pwr spst 10a 24vdc pcb - G2R-1A4-ASI-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-ASI-DC24-ND.
Send this link via E-Mail
Help With This Screen