RELAY PWR SPST 200ADC WIRE TERM - G9EC-1-B-DC12
| Digi-Key Part Number | Z1618-ND |
1 25 50 100 250 500 1000 |
275.00000 247.50120 220.00100 198.00090 187.00084 165.00076 148.50068 |
Extended Price
275.00 6187.53 11000.05 19800.09 46750.21 82500.38 148500.68 |
| Manufacturer Part Number | G9EC-1-B-DC12 | |||
| Description | RELAY PWR SPST 200ADC WIRE TERM | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G9EC-1-B-DC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 200A @ 400VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 0.96 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 938mA |
| Coil Type | Non Latching, Standard |
| Series | G9EC-1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G9EC 1 B DC12 G9EC1BDC12 Z1618 ND Z1618ND Z1618 |
G9EC-1-B-DC12 Specification Sheet
RELAY PWR SPST 200ADC WIRE TERM - G9EC-1-B-DC12 (Z1618-ND)
Related parts:RELAY PWR SPST 200ADC WIRE TERM - G9EC-1-B-DC12
Order 'relay pwr spst 200adc wire term - G9EC-1-B-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1618-ND.
RELAY PWR SPST 200ADC WIRE TERM - G9EC-1-B-DC24
Order 'relay pwr spst 200adc wire term - G9EC-1-B-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1619-ND.
RELAY PWR SPST 200ADC LEAD TERM - G9EC-1-DC12
Order 'relay pwr spst 200adc lead term - G9EC-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1620-ND.
RELAY PWR SPST 200ADC LEAD TERM - G9EC-1-DC24
Order 'relay pwr spst 200adc lead term - G9EC-1-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1621-ND.
RELAY PWR SPST 60ADC SCREW TERM - G9EA-1-B-DC12
Order 'relay pwr spst 60adc screw term - G9EA-1-B-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1610-ND.
RELAY PWR SPST 100ADC LEAD TERM - G9EA-1-CA-DC12
Order 'relay pwr spst 100adc lead term - G9EA-1-CA-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1614-ND.
RELAY PWR SPST 60ADC LEAD TERM - G9EA-1-DC12
Order 'relay pwr spst 60adc lead term - G9EA-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1612-ND.
RELAY PWR SPST 100ADC SCREW TERM - G9EA-1-B-CA-DC12
Order 'relay pwr spst 100adc screw term - G9EA-1-B-CA-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1616-ND.
RELAY PWR SPST 60ADC SCREW TERM - G9EA-1-B-DC24
Order 'relay pwr spst 60adc screw term - G9EA-1-B-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1611-ND.
RELAY PWR SPST 60ADC LEAD TERM - G9EA-1-DC24
Order 'relay pwr spst 60adc lead term - G9EA-1-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1613-ND.
RELAY PWR SPST 100ADC LEAD TERM - G9EA-1-CA-DC24
Order 'relay pwr spst 100adc lead term - G9EA-1-CA-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1615-ND.
RELAY PWR SPST 100ADC SCREW TERM - G9EA-1-B-CA-DC24
Order 'relay pwr spst 100adc screw term - G9EA-1-B-CA-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1617-ND.
RELAY PWR SPST PCB 16A 12VDC - G5J-1-TP-M-DC12
Order 'relay pwr spst pcb 16a 12vdc - G5J-1-TP-M-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5J-1-TP-M-DC12-ND.
RELAY PWR SPST PCB 5A 12VDC - G5PA-1-DC12
Order 'relay pwr spst pcb 5a 12vdc - G5PA-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-DC12-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A4-ASI-DC12
Order 'relay pwr spst 10a 12vdc pcb - G2R-1A4-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-ASI-DC12-ND.
Send this link via E-Mail
Help With This Screen