Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR SPST 60ADC SCREW TERM - G9EA-1-B-DC24 - Relays

Digi-Key Part Number Z1611-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
145.75000
131.17520
116.60000
104.94000
99.11000
87.45000
78.70500
Extended Price
145.75
3279.38
5830.00
10494.00
24777.50
43725.00
78705.00
Manufacturer Part NumberG9EA-1-B-DC24
DescriptionRELAY PWR SPST 60ADC SCREW TERM
Quantity Available 83
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG9EA-1-B-DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleScrew Terminal
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage60A @ 400VDC
Coil Voltage24VDC
Control Off Voltage (Min)1.92 VDC
Control On Voltage (Max)18 VDC
Coil Current208mA
Coil TypeNon Latching, Standard
SeriesG9EA-1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G9EA 1 B DC24
G9EA1BDC24
Z1611 ND
Z1611ND
Z1611

G9EA-1-B-DC24 Specification Sheet

Image of RELAY PWR SPST 60ADC SCREW TERM - G9EA-1-B-DC24

RELAY PWR SPST 60ADC SCREW TERM - G9EA-1-B-DC24 (Z1611-ND) - Relays

Related parts Relays:
RELAY PWR SPST 60ADC SCREW TERM - G9EA-1-B-DC24
 Order 'relay pwr spst 60adc screw term - G9EA-1-B-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1611-ND.
RELAY PWR SPST 60ADC SCREW TERM - G9EA-1-B-DC12
 Order 'relay pwr spst 60adc screw term - G9EA-1-B-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1610-ND.
RELAY PWR SPST 60ADC LEAD TERM - G9EA-1-DC24
 Order 'relay pwr spst 60adc lead term - G9EA-1-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1613-ND.
RELAY PWR SPST 100ADC SCREW TERM - G9EA-1-B-CA-DC24
 Order 'relay pwr spst 100adc screw term - G9EA-1-B-CA-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1617-ND.
RELAY PWR SPST 60ADC LEAD TERM - G9EA-1-DC12
 Order 'relay pwr spst 60adc lead term - G9EA-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1612-ND.
RELAY PWR SPST 100ADC LEAD TERM - G9EA-1-CA-DC24
 Order 'relay pwr spst 100adc lead term - G9EA-1-CA-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1615-ND.
RELAY PWR SPST 100ADC SCREW TERM - G9EA-1-B-CA-DC12
 Order 'relay pwr spst 100adc screw term - G9EA-1-B-CA-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1616-ND.
RELAY PWR SPST 100ADC LEAD TERM - G9EA-1-CA-DC12
 Order 'relay pwr spst 100adc lead term - G9EA-1-CA-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1614-ND.
RELAY PWR SPST 200ADC WIRE TERM - G9EC-1-B-DC24
 Order 'relay pwr spst 200adc wire term - G9EC-1-B-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1619-ND.
RELAY PWR SPST 200ADC LEAD TERM - G9EC-1-DC24
 Order 'relay pwr spst 200adc lead term - G9EC-1-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1621-ND.
RELAY PWR SPST PCB 5A 24VDC - G5PA-1-8-DC24
 Order 'relay pwr spst pcb 5a 24vdc - G5PA-1-8-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-8-DC24-ND.
RELAY PWR SPST 200ADC WIRE TERM - G9EC-1-B-DC12
 Order 'relay pwr spst 200adc wire term - G9EC-1-B-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1618-ND.
RELAY PWR SPST 200ADC LEAD TERM - G9EC-1-DC12
 Order 'relay pwr spst 200adc lead term - G9EC-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1620-ND.
RELAY PWR SPST-NO 25A SCREW TERM - G9EB-1-B-DC24
 Order 'relay pwr spst-no 25a screw term - G9EB-1-B-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2305-ND.
RELAY PWR SPST PCB 16A 24VDC - G5J-1-TP-M-DC24
 Order 'relay pwr spst pcb 16a 24vdc - G5J-1-TP-M-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5J-1-TP-M-DC24-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR SPST 60ADC SCREW TERM - G9EA-1-B-DC12 Next: RELAY PWR SPST 8A 12VDC 200MW - JG1AF-12V